Tool; PRESSMASTER

Tool; PRESSMASTER, PR.MCT3149, PR.MCT3140, PR.MCT3144, PR.MCT3146, PR.MCT3150, PR.MCT3151 |EN|
Manufacturer
Symbol: (PR.MCT3149)
Type of toolfor crimping
Length234mm
Features:
  • ergonomic pads on handles (PR.MCT3149)
  • tool without dies (PR.MCT3149)
  • easy and quick die replacement without additional tools (PR.MCT3149)
  • parallel guidance of dies which enhances crimping quality (PR.MCT3149)
Type of crimping tool accessories:
Symbol Jaws shape Application Wire cross-section Wire size
[mm2]
PR.MCT3140 Fig. 1. BNC connectors; TNC connectors - -
PR.MCT3144 Fig. 2. RJ45 (8p4c) connectors; RJ45 (8p6c) connectors; RJ45 (8p8c) connectors - -
PR.MCT3146 Fig. 3. non-insulated terminals 6,3mm 0.5...1.5/1.5...2.5/4...6 12AWG...10AWG/16AWG...14AWG/22AWG...16AWG
PR.MCT3150 Fig. 4. non-insulated terminals 2,8mm 0.1...0.25/0.25...0.5/0.5...1 22AWG...18AWG/24AWG...22AWG/26AWG...24AWG
PR.MCT3151 Fig. 5. non-insulated terminals 4,8mm 0.5...1.5/1.5...2.5 16AWG...14AWG/22AWG...16AWG
PR.MCT3706 Fig. 6. - 0.5...1.5/1.5...2.5/4...6 -
PR.MCT3425 Fig. 7. - 0.5...1/1...2.5/2.5...4 14AWG...12AWG/18AWG...14AWG/20AWG...18AWG
PR.MCT3428 Fig. 8. - 0.75...1.25/1.5 16AWG/18AWG...16AWG