Tool: screwdriver bit; Torx®; WIHA

Tool: screwdriver bit; Torx<sup>®</sup>; WIHA, WIHA.7045Z/T6, WIHA.7045Z/T6/70, WIHA.7045Z/T10 |EN|
Manufacturer
Type of toolscrewdriver bit
Kind of bitTorx®
MaterialChrom-vanadium steel
Featureshardened
Manufacturer seriesPROFESSIONAL
Symbol Overall len. Bit size
[mm]
WIHA.7045Z/T6 50 TX06
WIHA.7045Z/T6/70 70 TX06
WIHA.7045Z/T8/70 70 TX08
WIHA.7045Z/T15/70 70 TX15
WIHA.32299 50 TX05
WIHA.32307 50 TX15
WIHA.32309 50 TX25
WIHA.33710 70 TX07
WIHA.33712 70 TX09
WIHA.33716 70 TX25
WIHA.33717 90 TX06
WIHA.33723 90 TX20
WIHA.33724 90 TX25
WIHA.33725 110 TX10
WIHA.33726 150 TX10
WIHA.33727 110 TX15
WIHA.33728 150 TX15
WIHA.33729 110 TX20
WIHA.33731 110 TX25
WIHA.33920 50 TX27
WIHA.33924 70 TX30
WIHA.33926 110 TX30
WIHA.33927 150 TX30
WIHA.33929 70 TX40
WIHA.33930 90 TX40
WIHA.33932 150 TX40
WIHA-33721 90 TX10