Tool: threading die; VÖLKEL

Tool: threading die; VÖLKEL, VOLKEL-27402, VOLKEL-27404, VOLKEL-27406, VOLKEL-27408 |EN|
Manufacturer
Type of toolthreading die
Materialhigh speed steel
Conform to the normDIN 223
Tolerance6g
Symbol Product description Manufacturer's part number Thread Thread pitch Diameter Thickness
[mm] [mm]
VOLKEL-27402 Threading die;M1;0.25;Ø:16mm;Thk:5mm;high speed steel;6g 27402 M1 0.25 16 5
VOLKEL-27404 Threading die;M1,1;0.25;Ø:16mm;Thk:5mm;high speed steel;6g 27404 M1,1 0.25 16 5
VOLKEL-27408 Threading die;M1,4;0.3;Ø:16mm;Thk:5mm;high speed steel;6g 27408 M1,4 0.3 16 5
VOLKEL-27410 Threading die;M1,6;0.35;Ø:16mm;Thk:5mm;high speed steel;6g 27410 M1,6 0.35 16 5
VOLKEL-27412 Threading die;M1,7;0.35;Ø:16mm;Thk:5mm;high speed steel;6g 27412 M1,7 0.35 16 5
VOLKEL-27414 Threading die;M1,8;0.35;Ø:16mm;Thk:5mm;high speed steel;6g 27414 M1,8 0.35 16 5
VOLKEL-27416 Threading die;M2;0.4;Ø:16mm;Thk:5mm;high speed steel;6g 27416 M2 0.4 16 5
VOLKEL-27418 Threading die;M2,2;0.45;Ø:16mm;Thk:5mm;high speed steel;6g 27418 M2,2 0.45 16 5
VOLKEL-27420 Threading die;M2,3;0.4;Ø:16mm;Thk:5mm;high speed steel;6g 27420 M2,3 0.4 16 5
VOLKEL-27422 Threading die;M2,5;0.45;Ø:16mm;Thk:5mm;high speed steel;6g 27422 M2,5 0.45 16 5
VOLKEL-27424 Threading die;M2,6;0.45;Ø:16mm;Thk:5mm;high speed steel;6g 27424 M2,6 0.45 16 5
VOLKEL-27426 Threading die;M3;0.5;Ø:20mm;Thk:5mm;high speed steel;6g 27426 M3 0.5 20 5
VOLKEL-27428 Threading die;M3,5;0.6;Ø:20mm;Thk:5mm;high speed steel;6g 27428 M3,5 0.6 20 5
VOLKEL-27430 Threading die;M4;0.7;Ø:20mm;Thk:5mm;high speed steel;6g 27430 M4 0.7 20 5
VOLKEL-27432 Threading die;M4,5;0.75;Ø:20mm;Thk:7mm;high speed steel;6g 27432 M4,5 0.75 20 7
VOLKEL-27434 Threading die;M5;0.8;Ø:20mm;Thk:7mm;high speed steel;6g 27434 M5 0.8 20 7
VOLKEL-27435 Threading die;M5;0.9;Ø:20mm;Thk:7mm;high speed steel;6g 27435 M5 0.9 20 7
VOLKEL-27436 Threading die;M5,5;0.9;Ø:20mm;Thk:7mm;high speed steel;6g 27436 M5,5 0.9 20 7
VOLKEL-27438 Threading die;M6;1;Ø:20mm;Thk:7mm;high speed steel;6g 27438 M6 1 20 7
VOLKEL-27440 Threading die;M7;1;Ø:25mm;Thk:9mm;high speed steel;6g 27440 M7 1 25 9
VOLKEL-27442 Threading die;M8;1.25;Ø:25mm;Thk:9mm;high speed steel;6g 27442 M8 1.25 25 9
VOLKEL-27444 Threading die;M9;1.25;Ø:25mm;Thk:9mm;high speed steel;6g 27444 M9 1.25 25 9
VOLKEL-27446 Threading die;M10;1.5;Ø:30mm;Thk:11mm;high speed steel;6g 27446 M10 1.5 30 11
VOLKEL-27448 Threading die;M11;1.5;Ø:30mm;Thk:11mm;high speed steel;6g 27448 M11 1.5 30 11
VOLKEL-27450 Threading die;M12;1.75;Ø:38mm;Thk:14mm;high speed steel;6g 27450 M12 1.75 38 14
VOLKEL-27454 Threading die;M14;2;Ø:38mm;Thk:14mm;high speed steel;6g 27454 M14 2 38 14
VOLKEL-27456 Threading die;M15;2;Ø:38mm;Thk:14mm;high speed steel;6g 27456 M15 2 38 14
VOLKEL-27458 Threading die;M16;2;Ø:45mm;Thk:18mm;high speed steel;6g 27458 M16 2 45 18
VOLKEL-27462 Threading die;M18;2.5;Ø:45mm;Thk:18mm;high speed steel;6g 27462 M18 2.5 45 18
VOLKEL-27464 Threading die;M19;2.5;Ø:45mm;Thk:18mm;high speed steel;6g 27464 M19 2.5 45 18
VOLKEL-27466 Threading die;M20;2.5;Ø:45mm;Thk:18mm;high speed steel;6g 27466 M20 2.5 45 18
VOLKEL-26484 Threading die;M20;1.5;Ø:45mm;Thk:14mm;high speed steel;6g 26484 M20 1.5 45 14
VOLKEL-27470 Threading die;M22;2.5;Ø:55mm;Thk:22mm;high speed steel;6g 27470 M22 2.5 55 22
VOLKEL-27474 Threading die;M24;3;Ø:55mm;Thk:22mm;high speed steel;6g 27474 M24 3 55 22
VOLKEL-27476 Threading die;M27;3;Ø:65mm;Thk:25mm;high speed steel;6g 27476 M27 3 65 25
VOLKEL-27478 Threading die;M30;3.5;Ø:65mm;Thk:25mm;high speed steel;6g 27478 M30 3.5 65 25