| Type of tool | wrench |
| Kind of wrench | for control cabinets |
| Application | warehouse racks; air conditioning systems; control cabinets |
| Kit | attached 1/4" plastic adapter and double-ended 1,0x7 mm/PH2 screwdriver bit |
| Section | Fig. 1. |
| Symbol | CK-495015 |
|---|---|
| Special tip | |
| - square 5 mm (D) | x |
| - square 7 mm (B) | x |
| - square 8 mm (A) | x |
| - round 6 mm (G) | x |
| - pyramid 4-10 mm (F) | x |
| - triangle 9 mm (E) | x |
| Overall length [mm] | 90 |