Tools set: general purpose; BERNSTEIN
Manufacturer
BERNSTEIN
Kit
general purpose
Quantity in set/package
20pcs.
Kit:
screwdriver hex bit 1,5/3mm
screwdriver hex bit 2,5/4mm
screwdriver hex bit 2/3,5mm
screwdriver Phillips cross bit PH0/PH1
screwdriver Phillips cross bit PH000/PH00
screwdriver torx bit T5/T6
screwdriver torx bit T7/T8
screwdriver torx bit T9/T10
straight tweezers, tip width 1,6 mm, length 120 mm
straight tweezers, tip width 1 mm, length 130 mm
straight tweezers, sharp tip, length 110 mm
straight, rounded tweezers, tip width 2mm, length 120 mm
curved 45° tweezers, tip width 2mm, length 120 mm
curved tweezers, sharp tip, length 120 mm
brush, bristles width 20mm
side cutters, length 120mm
side cutters, length 130mm with curved jaw cutting tips
half round pliers for gripping and bending, length 130mm
flat pliers for gripping and bending, length 130mm
screwdriver handle
Features:
pliers fitted with expanding spring
case equipped with 2 plastic flush snap locks
Kind of package
case
Package dimensions
250x210x60mm
Symbol
Product description
BRN-2230
Tools set:general purpose;case;ESD;20pcs.