| Kit | screwdriver bits |
| Kind of bit | clutch, hex key, hex key with protection, square, Phillips, Pozidriv®, slot, spanner, spline (12-angles), Torq-Set®, Torx® with protection, Tri-Wing® |
| Kit | bit for wing-nuts; screwdriver bits 1/4" (C6,3); universal 60 mm long magnetic holder 1/4" with hexagonal magnetic grip 1/4"-E6,3; adapter: hexagon 1/4"- C6,3 / square 1/4" (length 25 mm); adapter: hexagon 1/4"- E6,3 / square 1/4" (length 50 mm) |
| Overall len. | 25mm |
| Bit size | clutch 1, clutch 2, clutch 3 |
| Bit size | PH0, PZ0, RB0, TW1, PH1, PZ1, RB1, TW2, PH2, PZ2, RB2, TW3, PH3, PZ3, RB3, TW4, SL 4, SP4, SL 4.5, SL 5, XZN M5, SL 5.5, SL 6, TS6, SP6, XZN M6, SL 6.5, SL 7, T8H, TX08, SL 8, TS8, SP8, XZN M8, TX10, T10H, TS10, SP10, TX15, T15H, TX20, T20H, TX25, T25H, TX27, TX30, T30H, TX40, T40H, TX45, HEX 1.5mm, HEX 2mm, TR 2mm, TR 2.5mm, HEX 3mm, TR 3mm, HEX 4mm, TR 4mm, TR 5mm, HEX 5.5mm, HEX 6mm, TR 6mm, HEX 8mm, TR 8mm |
| Kind of package | bag |
| Bit size - inch | HEX 1/8", TR 1/18", TR 3/16", HEX 3/32", TR 3/32", HEX 5/32", TR 5/32", HEX 5/64", TR 5/64", HEX 7/32", TR 7/32", HEX 7/64", TR 7/64", HEX 9/64", TR 9/64" |
| Symbol | Product description |
|---|---|
| GT-050 | Tools set:screwdriver bits;bag;Holder:C6,3mm,E6,3mm;100pcs. |