| Manufacturer | SCANGRIP |
| Type of torch | LED headtorch |
| Colour temp. | 6000K |
| Operating temperature | -10...40°C |
| Number of operation modes | 2 |
| Symbol | L. | W | H | Nominal life | IP rating | Lum. | Maximum power | Battery/ rechargeable battery | Mechanical impact resistance |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [h] | [lm] | [W] | ||||
| SCANGRIP-03.5645 | 32.5 | 55 | 22 | 10 | IP30 | 14/140 | 2 | none | - |
| SCANGRIP-03.5669 | 41 | 74 | 41 | 15 | IP54 | 15/75/150 | - | - | IK07 |
| Symbol: (SCANGRIP-03.5645) | |
|---|---|
| Power supply | battery AAA 1,5V x2 |
| Symbol: (SCANGRIP-03.5669) | |
| Power supply | rechargeable battery Li-Ion 3,6V 800mAh x1 |