Manufacturer | SCANGRIP |
Type of torch | LED |
IP rating | IP54 |
Operating temperature | -10...40°C |
Symbol | L. | Width | Ht. | Colour temp. | Luminosity | Nominal life |
---|---|---|---|---|---|---|
[mm] | [mm] | [mm] | [K] | [lm] | [h] | |
SCANGRIP-03.5690 | 261 | 62 | 43 | 6000 | 60/600 | 15 |
SCANGRIP-03.5691 | 261 | 62 | 43 | 6000 | 60/150/600 | 15 |
SCANGRIP-03.5692 | 200 | 40 | 28 | - | 20/200 | 20 |
Symbol: (SCANGRIP-03.5690, SCANGRIP-03.5691) | |
---|---|
Power supply | rechargeable battery 3,7V 2600mAh x1 |
Symbol: (SCANGRIP-03.5692) | |
Power supply | rechargeable battery 3,7V 1200mAh x1 |