Torch: LED; SCANGRIP

Torch: LED; SCANGRIP, SCANGRIP-03.5690, SCANGRIP-03.5691, SCANGRIP-03.5692, SCANGRIP-49.0515 |EN|
Manufacturer
Type of torchLED
Operating temperature-10...40°C
Symbol Manufacturer's part number L. Width Ht. Colour temp. Luminosity Nominal life
[mm] [mm] [mm] [K] [lm] [h]
SCANGRIP-03.5690 MAG PRO 261 62 43 6000 60/600 15
SCANGRIP-03.5691 MAG PRO WIRELESS 261 62 43 6000 60/150/600 15
SCANGRIP-03.5692 MINI MAG PRO 200 40 28 - 20/200 20
SCANGRIP-03.6210 MINI SLIM FORLIFE 130 - - 5700 20/200 19
Symbol: (SCANGRIP-03.5690, SCANGRIP-03.5691)
IP ratingIP54
Power supplyrechargeable battery 3,7V 2600mAh x1
Symbol: (SCANGRIP-03.5692)
IP ratingIP54
Power supplyrechargeable battery 3,7V 1200mAh x1
Symbol: (SCANGRIP-03.6210)
IP ratingIP30
Power supplyrechargeable battery Li-Ion 3,7V 800mAh x1