Torch: LED; SCANGRIP

Torch: LED; SCANGRIP, SCANGRIP-03.5116, SCANGRIP-03.5127, SCANGRIP-03.5136 |EN|
Manufacturer
Type of torchLED
Colour temp.6000K
Symbol Operating temperature IP rating Nominal life Length Number of operation modes Mechanical impact resistance
[°C] [h] [mm]
SCANGRIP-03.5116 -10...40 IP20 20 174 - -
SCANGRIP-03.5127 -10...40 IP30 10 172 2 -
SCANGRIP-03.5136 10...60 IP54 7 169 - IK07
Symbol: (SCANGRIP-03.5116)
Power supplyrechargeable battery 3,7V 750mAh x1, USB
Luminosity80lm/150lm
Symbol: (SCANGRIP-03.5127)
Power supplyrechargeable battery 3,7V 750mAh x1, USB
Luminosity20lm/200lm
Symbol: (SCANGRIP-03.5136)
Power supplyrechargeable battery 3,7V 1100mAh x1
Luminosity150lm/300lm