| Manufacturer | XTAR |
| Body material | aluminium |
| Type of torch | LED |
| Symbol | IP rating | Manufacturer's part number | Application | Kit contents | Diameter | Length | Colour temp. | Viewing angle | Battery/ rechargeable battery | Luminosity | Caution! | Ver. | Power supply | Trade name |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [K] | [°] | [lm] | ||||||||||
| XTAR-D26 | IPX8 | D26 WHALE | diving | rubber gaskets | 46 | 155 | 6000 | - | none | 60/200/600/1100 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | - | diving torch |
| XTAR-D26W | IPX8 | D26W WHALE-W | diving | rubber gaskets | 46 | 155 | 3000 | - | none | 60/200/600/1100 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | - | diving torch |
| XTAR-TZ28-SET | IPX8 | TZ28 1500 LI-ION 18650 + MC1 PLUS | - | red filter; blue filter; green filter; carrying case; holder; rubber gaskets; case; charger | 25.4...34 | 138.8 | - | 120 | rechargeable battery Li-Ion 18650 x1 | 60/200/400/1500 | - | - | - | - |
| XTAR-D06 | IPX8 | D06 | diving | strap; O-ring gasket | 29...45 | 152 | - | - | none | 10/1600 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | - | diving torch |
| XTAR-D06-SET | IPX8 | D06 SET | diving | USB cable; strap; rubber gaskets; charger | 29...45 | 152 | - | - | rechargeable battery Li-Ion 18650 x1 | 10/1600 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | - | diving torch |
| XTAR-D26-1600S-SET | IPX8 | XTAR D26 1600S FULL SET | diving | USB cable; strap; rubber gaskets; charger | 33...46 | 156.2 | 6000 | - | rechargeable battery Li-Ion 26650 x1 | 60/200/650/1600 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | - | diving torch |
| XTAR-H3R | IPX7 | H3R WARBOY | diving | USB cable; strap; rubber gaskets | - | - | - | - | none | 5/60/240/500/1000 | - | - | - | diving torch |
| XTAR-D30-SET | IPX8 | D30 4000LM FULL SET 18650 X 4 | diving | accessory pouch; power supply; charger | 59 | 149.8 | 4800 | - | rechargeable battery Li-Ion 18650 x1 | 1000/2000/4000 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | - | diving torch |
| XTAR-D26-LONG-SET | IPX8 | D26 LONG 2500 SET 26650 X 2 FULL SET | diving | accessory pouch; power supply; charger | 54 | 236.6 | 6000 | - | rechargeable battery Li-Ion 26650 x2 | 30/700/1400/2500 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | - | diving torch |
| XTAR-D30-1600-SET | IPX8 | D30 1600 FULL SET 1600LM LED +BATTERY | diving | USB cable; O-ring gasket; power supply; charger | 46 | 146 | - | - | rechargeable battery Li-Ion 26650 x1 | 400/800/1600 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | - | diving torch |
| XTAR-D28-3600-SET | IPX8 | D28 3600 FULL SET 3600LM | diving | USB cable; strap; rubber gaskets; charger | 50...84 | 191.5 | 7000 | 8 | rechargeable battery Li-Ion 18650 x4 | 200/500/2000/3600 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | - | diving torch |
| XTAR-TZ28 | IPX8 | TZ28 1500 | - | holster; strap; rubber gaskets | 25.4...34 | 138.8 | - | - | none | 60/200/400/1500 | - | - | - | - |
| XTAR-DS1-SET | IPX8 | XTAR DS1 FULL SET 1000LM + 21700PCM | diving | USB cable; strap; rubber gaskets; charger | 29...44 | 156 | - | - | rechargeable battery Li-Ion 21700 x1 | 30/1000 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | - | diving torch |
| XTAR-SD1 | IPX8 | SD1 | diving | carabiner; gasket; tag | 23 | 66 | - | - | none | 25 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | - | diving torch |
| XTAR-D20B-1000-SET | IPX8 | D20B 1000 FULL SET 1000 LM | diving | USB cable; O-ring gasket; charger | 24.5 | 106 | 7000 | - | rechargeable battery Li-Ion 18650 | 1000 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | rechargeable battery Li-Ion 16650 3,7V x1, rechargeable battery Li-Ion 18650 3,7V x1, battery CR123A 3V x2 | diving torch |
| XTAR-D20-PRESS-SET | IPX8 | D20 PRESS SET | diving | USB cable; O-ring gasket; charger | 24.5 | 120 | 6000-6500 | 15 | rechargeable battery Li-Ion 18650 | 600/1200 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | rechargeable battery Li-Ion 18650 3,7V x1 | diving torch |
| XTAR-D26-WHALE-SET | IPX8 | WHALE-W D26 SET | diving | strap; O-ring gasket; charger | 46 | 155 | 6000 | 5 | rechargeable battery Li-Ion 26650 x1 | 1000 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | rechargeable battery Li-Ion 18650, rechargeable battery Li-Ion 26650 | diving torch |
| XTAR-D26W-WHALESET | IPX8 | WHALE-W D26W SET | diving | adapter; USB micro cable; hand strap; O-ring gasket; charger | 46 | 155 | 3000 | 5 | rechargeable battery Li-Ion 26650 x1 | 60/200/600/1000 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | rechargeable battery Li-Ion 18650, rechargeable battery Li-Ion 26650 | diving torch |
| XTAR-DH1-1600 | IPX8 | DH1 1600 HUNTER | diving | hand strap; gasket | 45 | 168 | 6500 | 5 | none | 1600 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | rechargeable battery Li-Ion 21700 3,7V x1 | diving torch |
| XTAR-DH1-1600-SET | IPX8 | DH1 1600 HUNTER SET | diving | USB C cable; hand strap; O-ring gasket; charger | 45 | 168 | 6500 | 5 | rechargeable battery Li-Ion 21700 x1 | 1600 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | - | - | diving torch |
| XTAR-DL1-SET | IPX8 | DL1 FULL SET POINTER GREEN | diving | hand strap; O-ring gasket | 26.4 | 126.5 | - | - | rechargeable battery Li-Ion 18650 | - | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | laser pointer | - | diving torch |
| XTAR-DL2-1600-PGB | IPX8 | XTAR DL2 1600 ULTRA POINTER | diving | case; sealant; hand strap; gasket | 45 | 168 | 6000-6500 | 6 | none | 1600 | use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! | laser pointer | rechargeable battery Li-Ion 21700 3,7V x1 | diving torch |