| Manufacturer | GRAPHITE |
| Type of tool | screwdriver bit |
| Material | S2 steel |
| Plating material | titanium nitride |
| Symbol | Product description | Quantity in set/package | Kind of bit | Bit size | Overall len. |
|---|---|---|---|---|---|
| [pcs.] | [mm] | ||||
| 57H961 | Screwdriver bit;Phillips;PH2;1/4";Overall len:25mm;2pcs. | 2 | Phillips | PH2 | 25 |
| 57H966 | Screwdriver bit;hex key;HEX 2.5mm;1/4";Overall len:25mm | 2 | hex key | HEX 2.5mm | 25 |
| 57H971 | Screwdriver bit;Torx®;TX10;1/4";Overall len:25mm;2pcs. | 2 | Torx® | TX10 | 25 |
| 57H973 | Screwdriver bit;Torx®;TX20;1/4";Overall len:25mm;2pcs. | 2 | Torx® | TX20 | 25 |
| 57H979 | Screwdriver bit;Phillips;PH2;1/4";Overall len:50mm | - | Phillips | PH2 | 50 |