Screwdriver bit; HÖGERT TECHNIK

Manufacturer
Type of toolscrewdriver bit
Symbol Kind of bit Quantity in set/package Overall len. Ver. Bit size
[pcs.] [mm]
HT1S300 Phillips 5 25 - PH0
HT1S301 Phillips 5 25 - PH1
HT1S302 Phillips 5 25 - PH2
HT1S303 Phillips 5 25 - PH3
HT1S305 Phillips 2 65 with holding function PH2
HT1S307 Pozidriv® 5 25 - PZ0
HT1S310 Phillips 2 50 - PH1
HT1S311 Phillips 2 50 - PH2
HT1S313 Phillips 2 50 - PH2
HT1S318 Pozidriv® 2 50 - PZ1
HT1S321 Pozidriv® 2 50 - PZ3
HT1S323 Phillips 2 50 - PH0
HT1S324 Pozidriv® 2 50 - PZ0
HT1S330 slot 5 25 - SL 4.5
HT1S331 slot 5 25 - SL 5.5
HT1S332 slot 5 25 - SL 6.5
HT1S334 Torx® 5 25 - TX08
HT1S335 Torx® 5 25 - TX09
HT1S336 Torx® 5 25 - TX10
HT1S337 Torx® 5 25 - TX15
HT1S338 Torx® 5 25 - TX20
HT1S339 Torx® 5 25 - TX25
HT1S340 Torx® 5 25 - TX27
HT1S341 Torx® 5 25 - TX30
HT1S342 Torx® 5 25 - TX40
HT1S347 hex key 5 25 - HEX 3mm
HT1S348 hex key 5 25 - HEX 4mm
HT1S349 hex key 5 25 - HEX 5mm
HT1S350 hex key 5 25 - HEX 6mm
HT1S343 hex key 2 25 - HEX 3mm
HT1S344 hex key 2 25 - HEX 4mm
HT1S345 hex key 2 25 - HEX 5mm
HT1S346 hex key 2 25 - HEX 6mm