Toroidal core ferrites, MP series

Toroidal core ferrites, MP series, HF-065125, MP-015250, MP-050125, MP-065125, MP-065205 |EN|
Type of ferritetoroidal
Max. frequency200kHz
Manufacturer
Symbol Core material Al Out. diam. Int. dia. L.
[nH] [mm] [mm] [mm]
HF-065125 nickel iron alloy 72 16.5 10.1 6.3
MP-050125 Molybdenum Permalloy 56 12.7 7.6 4.7
MP-065125 Molybdenum Permalloy 72 16.6 10.1 6.3
MP-065205 Molybdenum Permalloy 123 16.6 10.1 6.3
MP-068173 Molybdenum Permalloy 123 18 9 7
MP-080125 Molybdenum Permalloy 68 21.1 12.1 7.1
MP-080205 Molybdenum Permalloy 113 21.1 12.1 7.1
MP-090026 Molybdenum Permalloy 19 23.6 13.4 8.4
MP-092160 Molybdenum Permalloy 135 24.2 13.7 9.7