| Manufacturer | TRACO POWER |
| Type of inductor | wire |
| Symbol | L | Tol. | Ioper. max | R | Dimensions | Operating temp. | Max. voltage |
|---|---|---|---|---|---|---|---|
| [µH] | [%] | [A] | [Ω] | [mm] | [°C] | [V DC] | |
| TCK-017 | 497 | ±25 | 170 | 100m | 11.5x11.5x8.8 | -40...125 | - |
| TCK-044 | 3.3 | ±20 | 2 | 60m | 5.2x5.8x5.2 | -40...125 | - |
| TCK-046 | 18 | ±20 | 1.23 | 150m | 5.2x5.8x5.2 | -40...125 | - |
| TCK-047 | 10 | ±20 | 1.44 | 100m | 5.2x5.8x4.6 | -40...125 | - |
| TCK-048 | 450 | ±35 | 5.2 | 25m | 11.5x11.5x9.8 | -40...125 | 500 |
| TCK-050 | 325 | ±35 | 3.3 | 35m | 11.5x11.5x8.8 | -40...105 | 500 |
| TCK-051 | 145 | ±35 | 5.2 | 20m | 11.5x11.5x8.8 | -40...105 | 500 |
| TCK-053 | 830 | ±35 | 3.3 | 31m | 11.5x11.5x9.8 | -40...105 | 500 |
| TCK-059 | 2.2 | ±20 | 3.8 | 25m | 5.2x5.8x4.5 | -40...125 | - |
| TCK-062 | 12 | ±20 | 1.4 | 120m | 5.2x5.8x5.2 | -40...125 | - |
| TCK-063 | 27 | ±20 | 970m | 200m | 5.2x5.8x4.5 | -40...125 | - |
| TCK-064 | 1186 | ±35 | 5.8 | 24m | 16x16x15 | -40...105 | 500 |
| TCK-067 | 620 | ±35 | 7.5 | 25m | 16x16x15 | -40...105 | 500 |
| TCK-069 | 33 | ±20 | 1.2 | 130m | 7x7.8x5 | -40...125 | - |
| TCK-070 | 10 | ±20 | 2.6 | 40m | 7x7.8x5 | -40...125 | - |
| TCK-071 | 18 | ±20 | 1.8 | 100m | 7x7.8x5 | -40...125 | - |
| TCK-072 | 156 | ±35 | 11.5 | 15m | 16x16x15 | -40...105 | 500 |
| TCK-073 | 305 | ±35 | 11.3 | 20m | 16x16x15 | -40...105 | 500 |
| TCK-075 | 33.3 | ±25 | 4 | 8.5m | 9.5x9.5x7 | -40...105 | 500 |
| TCK-076 | 55 | ±35 | 5.7 | 8.5m | 11.7x11.7x8.8 | -40...105 | 500 |
| TCK-077 | 8.2 | ±20 | 1.5 | 80m | 5.2x5.8x4.5 | -40...125 | - |
| TCK-086 | 156 | ±35 | 25 | 2.5m | 16x16.2x12.5 | -40...105 | 500 |
| TCK-087 | 224 | ±35 | 15.4 | 4.16m | 16x16.2x12.5 | -40...105 | 500 |
| TCK-088 | 521 | ±35 | 7.7 | 14.25m | 16x16.2x12.5 | -40...105 | 500 |
| TCK-089 | 33 | ±20 | 880m | 230m | 5.2x5.8x4.5 | -40...125 | - |
| TCK-090 | 470 | ±25 | 1 | 60m | 9.2x11.8x5 | -40...105 | 500 |
| TCK-092 | 45 | ±35 | 31.4 | 1.4m | 16x16.2x12.5 | -40...105 | 500 |
| TCK-096 | 160 | ±35 | 7.84 | 6.75m | 11x11x9.1 | -40...105 | 500 |
| TCK-097 | 2.2 | ±20 | 11 | 12m | 6.5x7.6x4.2 | -40...125 | - |
| TCK-098 | 22 | ±20 | 1.5 | 110m | 7.8x7x5 | -40...125 | - |
| TCK-099 | 4.7 | ±20 | 5 | 23.3m | 6.5x6.5 | -40...105 | - |
| TCK-100 | - | - | - | - | - | -40...105 | - |
| TCK-101 | 305 | ±35 | 11.3 | 10m | 16.6x16.4x12.5 | -40...105 | 500 |
| TCK-102 | 3.3 | ±20 | 10 | 18m | 6.5x6.5x4.2 | -40...105 | - |
| TCK-108 | 3.3 | ±20 | 3.3 | 50m | 4x4x2.1 | -40...125 | - |
| TCK-110 | 3.3 | ±20 | 2 | 70m | 4x4.5x3.2 | -40...105 | - |
| TCK-111 | 10 | ±20 | 1.15 | 182m | 4x4.5x3.2 | -40...125 | - |
| TCK-112 | 12 | ±20 | 4 | 53m | 6.5x6.5x3.85 | -40...125 | - |
| TCK-113 | 806 | ±35 | 5.7 | 25m | 16.6x16.4x12.5 | -40...105 | 500 |
| TCK-116 | 10 | ±20 | 2.3 | 200m | 5.4x4.7x2.2 | -40...125 | - |
| TCK-117 | 52 | ±35 | 3.14 | 15m | 7.5x8.5x10.5 | -40...105 | 500 |
| TCK-118 | 175 | ±25 | 1.76 | 34m | 7.5x8.5x10.5 | -40...105 | 500 |
| TCK-119 | 419 | ±25 | 780m | 117m | 7.5x8.5x10.5 | -40...105 | 500 |
| TCK-120 | 10 | ±20 | 900m | 354m | 3.6x2.7x1.55 | -40...125 | - |
| TCK-121 | 15 | ±20 | 700m | 570m | 3.6x2.7x1.55 | -40...125 | - |
| TCK-122 | 5 | - | 1.5 | 120m | 7x5.5x5 | -40...105 | 500 |
| TCK-123 | 1219 | ±35 | 4 | 26m | 16.6x16.4x12.5 | -40...105 | 500 |
| TCK-127 | 137 | ±25 | 1.92 | 24m | 7.5x8.5x10.5 | -40...105 | 500 |
| TCK-128 | 277 | ±25 | 980m | 59m | 7.5x8.5x10.5 | -40...105 | 500 |
| TCK-129 | 6.8 | ±20 | 900m | 132m | 4x4.5x3.2 | -40...105 | - |
| TCK-130 | 22 | ±15 | 580m | 55m | 3x3.5x2 | -40...125 | - |
| TCK-131 | 15 | ±20 | 850m | 235m | 4x4.5x3.2 | -40...125 | - |
| TCK-132 | 22 | ±20 | 680m | 378m | 4x4.5x3.2 | -40...125 | - |
| TCK-133 | 68 | ±20 | 370m | 1117m | 4x4.5x3.2 | -40...125 | - |
| TCK-138 | 16.1 | ±25 | 1.44 | 10.5m | 6.5x6x4.5 | -40...105 | 500 |
| TCK-140 | 137.5 | ±25 | 640m | 55m | 6.5x6x4.5 | -40...105 | 500 |
| TCK-141 | 5.6 | ±20 | 3.5 | 90m | 4x4x2.1 | -40...105 | - |
| TCK-145 | 6.8 | ±20 | 1 | 300m | 4x4.5x3.2 | -40...125 | - |
| TCK-146 | 10 | ±20 | 1 | 350m | 3.1x3.5x2.1 | -40...125 | - |
| TCK-147 | 15 | ±20 | 600m | 600m | 3.1x3.5x2.1 | -40...125 | - |
| TCK-148 | 82 | ±20 | 250m | 2.8 | 3.1x3.5x2.1 | -40...125 | - |
| TCK-149 | 22 | ±20 | 1.1 | 240m | 5.3x5x2.7 | -40...125 | - |
| TCK-150 | 68 | ±20 | 590m | 636m | 5.3x5x2.7 | -40...125 | - |
| TCK-151 | 4.7 | ±20 | 1.5 | 150m | 3x3.5x2.1 | -40...125 | - |
| TCK-152 | 22 | ±20 | 500m | 1 | 3.1x3.5x2.1 | -40...125 | - |
| TCK-154 | 4.7 | ±20 | 1.15 | 109m | 4x4.5x3.2 | -40...125 | - |
| TCK-155 | 39 | ±20 | 500m | 1 | 3x3.5x2.1 | -40...125 | - |
| TCK-160 | 3.9 | ±20 | 2 | 70m | 4.2x4.5x4.2 | -40...125 | - |
| TCK-161 | 150 | ±20 | 320m | 1548m | 5.3x5x2.7 | -40...125 | - |
| TCK-162 | 55.6 | ±25 | 1 | 30m | 6.5x6x4.5 | -40...125 | 500 |