| Manufacturer | OHMITE |
| Type of resistor | wire-wound |
| Mounting | THT |
| Tolerance | ±1% |
| Operating temperature | -55...275°C |
| Symbol | Power | Body dimensions | Resist. | Temp. coeff. | Diameter | Length |
|---|---|---|---|---|---|---|
| [W] | [mm] | [mΩ] | [ppm/°C] | [mm] | [mm] | |
| 12FR010E | 2 | Ø2.4x10.6 | 10 | 100 | 2.4 | 10.6 |
| 12FR015E | 2 | Ø2.4x10.6 | 15 | 100 | 2.4 | 10.6 |
| 12FR025E | 2 | Ø2.4x10.6 | 25 | 50 | 2.4 | 10.6 |
| 12FR050E | 2 | Ø2.4x10.6 | 50 | 50 | 2.4 | 10.6 |
| 12FR100E | 2 | Ø2.4x10.6 | 100 | 50 | 2.4 | 10.6 |
| 13FR010E | 3 | Ø5.2x14.5 | 10 | 100 | 5.2 | 14.5 |
| 13FR020E | 3 | Ø5.2x14.5 | 20 | 50 | 5.2 | 14.5 |
| 13FR025E | 3 | Ø5.2x14.5 | 25 | 50 | 5.2 | 14.5 |
| 13FR050E | 3 | Ø5.2x14.5 | 50 | 50 | 5.2 | 14.5 |
| 13FR200E | 3 | Ø5.2x14.5 | 200 | 50 | 5.2 | 14.5 |
| 15FR005E | 5 | Ø8.4x23.8 | 5 | 100 | 8.4 | 23.8 |
| 15FR010E | 5 | Ø8.4x23.8 | 10 | 100 | 8.4 | 23.8 |
| 15FR025E | 5 | Ø8.4x23.8 | 25 | 50 | 8.4 | 23.8 |
| 15FR030E | 5 | Ø8.4x23.8 | 30 | 50 | 8.4 | 23.8 |
| 15FR050E | 5 | Ø8.4x23.8 | 50 | 50 | 8.4 | 23.8 |
| 15FR100E | 5 | Ø8.4x23.8 | 100 | 50 | 8.4 | 23.8 |
| 15FR150E | 5 | Ø8.4x23.8 | 150 | 50 | 8.4 | 23.8 |
| 15FR200E | 5 | Ø8.4x23.8 | 200 | 50 | 8.4 | 23.8 |
| 15FR250E | 5 | Ø8.4x23.8 | 250 | 50 | 8.4 | 23.8 |