| Type of resistor | wire-wound |
| Mounting | THT |
| Power | 20W |
| Tolerance | ±5% |
| Body dimensions | 13x13x60mm |
| Leads dimensions | Ø0.8x35mm |
| Kind of resistor | cement |
| Symbol | Resist. |
|---|---|
| [Ω] | |
| CRL20W-0R1 | 100m |
| CRL20W-0R15 | 150m |
| CRL20W-0R22 | 220m |
| CRL20W-0R33 | 330m |
| CRL20W-0R47 | 470m |
| CRL20W-0R68 | 680m |
| CRL20W-1R | 1 |
| CRL20W-1R5 | 1.5 |
| CRL20W-2R2 | 2.2 |
| CRL20W-3R3 | 3.3 |
| CRL20W-3R9 | 3.9 |
| CRL20W-4R7 | 4.7 |
| CRL20W-6R8 | 6.8 |
| CRL20W-8R2 | 8.2 |
| CRL20W-10R | 10 |
| CRL20W-15R | 15 |
| CRL20W-22R | 22 |
| CRL20W-27R | 27 |
| CRL20W-33R | 33 |
| CRL20W-47R | 47 |
| CRL20W-68R | 68 |
| CRL20W-100R | 100 |
| CRL20W-150R | 150 |
| CRL20W-220R | 220 |
| CRL20W-330R | 330 |
| CRL20W-470R | 470 |
| CRL20W-680R | 680 |
| CRL20W-1K | 1k |