Car wirewound resistors

Car wirewound resistors, DT-200/015, DT-200/029, DT-200/032, DT-350, MM-184 |EN|
Type of resistorwire-wound
Tolerance±10%
Operating voltage12V DC
Featuresthermal fuse
Applicationblower
Symbol Resist. Burnout termp. Schematic diagram Car model No. of resistors
[Ω] [°C]
DT-200/015 350m 216 Fig. 1. Fiat Panda, Fiat Punto 1999-> 3
DT-200/032 620m 192 Fig. 1. Fiat Seicento 3
DT-350 300m 192 - Fiat 500, Ford Ka 1
MM-184 1 172 Fig. 2. Fiat Cinquecento 2