Transformer: current; CROMPTON / TE CONNECTIVITY

Manufacturer
Type of Transformercurrent
Operating frequency50...60Hz
Symbol Mounting Operating temperature Iout Dimensions (a x b x c) Input current Dimensions Accuracy class Cable length Internal diameter Manufacturer series
[°C] [A] [mm] [A] [m] [mm]
MSC1-100/1 screw -20...70 1 57.3x31.53x18 100 Fig. 1. 1 @max 0.2VA 3 18 MSC1
MSC1-60/1 screw -20...70 1 57.3x31.53x18 60 Fig. 1. 3 @max 0.1VA 3 18 MSC1
MSC1-75/1 screw -20...70 1 57.3x31.53x18 75 Fig. 1. 3 @max 0.1VA 3 18 MSC1
MSC1-80/1 screw -20...70 1 57.3x31.53x18 80 Fig. 1. 3 @max 0.15VA 3 18 MSC1
MSC2-100/1 screw -20...70 1 72.7x44.5x61.5 100 Fig. 2. 1 @max 1VA 3 18 MSC2
MSC2-100/5 screw -20...70 5 72.7x44.5x61.5 100 Fig. 2. 1 @max 1VA 1 18 MSC2
MSC2-150/1 screw -20...70 1 72.7x44.5x61.5 150 Fig. 2. 1 @max 1VA 3 18 MSC2
MSC2-150/5 screw -20...70 5 72.7x44.5x61.5 150 Fig. 2. 1 @max 1VA 1 18 MSC2
MSC2-200/1 screw -20...70 1 72.7x44.5x61.5 200 Fig. 2. 1 @max 1VA 3 18 MSC2
MSC2-200/5 screw -20...70 5 72.7x44.5x61.5 200 Fig. 2. 1 @max 1VA 1 18 MSC2
MSC2-250/1 screw -20...70 1 72.7x44.5x61.5 250 Fig. 2. 1 @max 1VA 3 18 MSC2
MSC2-250/5 screw -20...70 5 72.7x44.5x61.5 250 Fig. 2. 1 @max 1VA 1 18 MSC2
MSC3-300/1 screw -20...70 1 71.7x44.5x62.2 300 Fig. 3. 1 @max 1.5VA 3 28 MSC3
MSC3-300/5 screw -20...70 5 71.7x44.5x62.2 300 Fig. 3. 1 @max 1.5VA 1 28 MSC3
MSC3-400/1 screw -20...70 1 71.7x44.5x62.2 400 Fig. 3. 1 @max 2.5VA 3 28 MSC3
MSC3-400/5 screw -20...70 5 71.7x44.5x62.2 400 Fig. 3. 1 @max 2.5VA 1 28 MSC3
MSC3-500/1 screw -20...70 1 71.7x44.5x62.2 500 Fig. 3. 1 @max 2.5VA 3 28 MSC3
MSC3-500/5 screw -20...70 5 71.7x44.5x62.2 500 Fig. 3. 1 @max 2.5VA 1 28 MSC3