Transformer cores, U series

Transformer cores, U series, U10/8/3-3C90, U100/57/25-3C90, U15/11/6-3C90, U20/16/7-3C90 |EN|
Type of coreferrite
VersionU
Symbol Material Inductance factor AL Effective core volume (Ve) Effective core cross-section (Ae) A B C D E
[nH] [mm3] [mm2] [mm] [mm] [mm] [mm] [mm]
U100/57/25-3C90 3C90 5500 - - - - - - -
U25/16/6-3C90 3C90 1200 - - - - - - -
U15/11/6-3C94 3C94 1400 - - - - - - -
U93/76/30-3C94 3C94 6400 - - - - - - -
B67345B0001X027 N27 5400 - - - - - - -
B67345B0001X087 N87 5700 - - - - - - -
U20/16/7-3C94 3C94 1900 3800 56 20.8 6.4 8.3 15.6 7.5
U93/52/30-3C94 3C94 8700 217000 840 93 36.2 24 52 30
U93/76/16-3C94 3C94 3400 159000 448 93 36.2 48 79 16
U10/8/3-3C94 3C90 420 - - - - - - -