| Manufacturer | ABB |
| Type of Transformer | current |
| Iout | 5A |
| Operating frequency | 50...60Hz |
| Symbol | Dimensions (a x b x c) | Operating temperature | Mounting | Input current | Accuracy class | IP rating | Manufacturer series | Conductor rail size |
|---|---|---|---|---|---|---|---|---|
| [mm] | [°C] | [A] | ||||||
| CT30/100 | 93x106x34 | -25...50 | for bus bar | 100 | 3 @max 1.5VA | IP20 | CT30 | 2x 30mmx10mm |
| CT30/150 | 93x106x34 | -25...50 | for bus bar | 150 | 3 @max 2VA | IP20 | CT30 | 2x 30mmx10mm |
| CT30/250 | 93x106x34 | -25...50 | for bus bar | 250 | 0.5 @max 1.5VA | IP20 | CT30 | 2x 30mmx10mm |
| CT30/400 | 93x106x34 | -25...50 | for bus bar | 400 | 0.5 @max 2.5VA | IP20 | CT30 | 2x 30mmx10mm |
| CT3/500 | 70x80x105 | -5...50 | on cable, for bus bar, screw | 500 | - | IP30 | CT3 | 30mmx10mm |
| CT3/600 | 65x80x100 | -5...50 | on cable, for bus bar, screw | 600 | - | IP30 | CT3 | 30mmx10mm |
| CT4/100 | 70x80x105 | -5...50 | on cable, for bus bar, screw | 100 | - | IP30 | CT4 | 40mmx10mm |
| CT4/150 | 70x80x105 | -5...50 | on cable, for bus bar, screw | 150 | - | IP30 | CT4 | 40mmx10mm |
| CT4/200 | 70x80x105 | -5...50 | on cable, for bus bar, screw | 200 | - | IP30 | CT4 | 40mmx10mm |
| CT4/250 | 70x80x105 | -5...50 | on cable, for bus bar, screw | 250 | - | IP30 | CT4 | 40mmx10mm |
| CT6/1000 | 61x26.5x105 | -5...50 | on cable, for bus bar, screw | 1k | 0.5 @max 20VA | IP30 | CT6 | 60mmx20mm |
| CT6/1200 | 61x26.5x105 | -5...50 | on cable, for bus bar, screw | 1.2k | 0.5 @max 20VA | IP30 | CT6 | 60mmx20mm |
| CT6/1500 | 61x26.5x105 | -5...50 | on cable, for bus bar, screw | 1.5k | 0.5 @max 30VA | IP30 | CT6 | 60mmx20mm |
| CT6/2000 | 61x26.5x105 | -5...50 | on cable, for bus bar, screw | 2k | 0.5 @max 30VA | IP30 | CT6 | 60mmx20mm |
| CT6/250 | 61x26.5x105 | -5...50 | on cable, for bus bar, screw | 250 | 0.5 @max 5VA | IP30 | CT6 | 60mmx20mm |
| CT6/2500 | 61x26.5x105 | -5...50 | on cable, for bus bar, screw | 2.5k | 0.5 @max 30VA | IP30 | CT6 | 60mmx20mm |
| CT6/300 | 61x26.5x105 | -5...50 | on cable, for bus bar, screw | 300 | 0.5 @max 5VA | IP30 | CT6 | 60mmx20mm |
| CT6/500 | 61x26.5x105 | -5...50 | on cable, for bus bar, screw | 500 | 0.5 @max 6VA | IP30 | CT6 | 60mmx20mm |
| CT6/600 | 61x26.5x105 | -5...50 | on cable, for bus bar, screw | 600 | 0.5 @max 10VA | IP30 | CT6 | 60mmx20mm |
| CT8/1000 | 61.5x26.5x125 | -5...50 | on cable, for bus bar, screw | 1k | 0.5 @max 10VA | IP30 | CT8 | 80mmx30mm |
| CT8/1200 | 61.5x26.5x125 | -5...50 | on cable, for bus bar, screw | 1.2k | 0.5 @max 15VA | IP30 | CT8 | 80mmx30mm |
| CT8/1500 | 61.5x26.5x125 | -5...50 | on cable, for bus bar, screw | 1.5k | 0.5 @max 20VA | IP30 | CT8 | 80mmx30mm |
| CT8/2000 | 61.5x26.5x125 | -5...50 | on cable, for bus bar, screw | 2k | 0.5 @max 20VA | IP30 | CT8 | 80mmx30mm |
| CT8/2500 | 61.5x26.5x125 | -5...50 | on cable, for bus bar, screw | 2.5k | 0.5 @max 20VA | IP30 | CT8 | 80mmx30mm |
| CT8/3000 | 61.5x26.5x125 | -5...50 | on cable, for bus bar, screw | 3k | 0.5 @max 20VA | IP30 | CT8 | 80mmx30mm |
| CT8/600 | 61.5x26.5x125 | -5...50 | on cable, for bus bar, screw | 600 | 0.5 @max 10VA | IP30 | CT8 | 80mmx30mm |
| CT8/800 | 61.5x26.5x125 | -5...50 | on cable, for bus bar, screw | 800 | 0.5 @max 10VA | IP30 | CT8 | 80mmx30mm |
| CT8-V/1000 | 41x26.5x109 | -5...50 | on cable, for bus bar, screw | 1k | 0.5 @max 10VA | IP30 | CT8-V | 3x 80mmx5mm, 80mmx30mm |
| CT8-V/1200 | 41x26.5x109 | -5...50 | on cable, for bus bar, screw | 1.2k | 0.5 @max 10VA | IP30 | CT8-V | 3x 80mmx5mm, 80mmx30mm |
| CT8-V/1500 | 41x26.5x109 | -5...50 | on cable, for bus bar, screw | 1.5k | 0.5 @max 10VA | IP30 | CT8-V | 3x 80mmx5mm, 80mmx30mm |
| CT8-V/2000 | 41x26.5x109 | -5...50 | on cable, for bus bar, screw | 2k | 0.5 @max 20VA | IP30 | CT8-V | 3x 80mmx5mm, 80mmx30mm |
| CT8-V/2500 | 41x26.5x109 | -5...50 | on cable, for bus bar, screw | 2.5k | 0.5 @max 20VA | IP30 | CT8-V | 3x 80mmx5mm, 80mmx30mm |
| CT8-V/600 | 41x26.5x109 | -5...50 | on cable, for bus bar, screw | 600 | 0.5 @max 10VA | IP30 | CT8-V | 3x 80mmx5mm, 80mmx30mm |
| CT8-V/800 | 41x26.5x109 | -5...50 | on cable, for bus bar, screw | 800 | 0.5 @max 10VA | IP30 | CT8-V | 3x 80mmx5mm, 80mmx30mm |
| CT12/1000 | 180x196x68.5 | -5...50 | on cable, for bus bar, screw | 1k | 0.5 @max 20VA | IP30 | CT12 | 80mmx50mm, 100mmx50mm, 125mmx50mm |
| CT12/1200 | 180x196x68.5 | -5...50 | on cable, for bus bar, screw | 1.2k | 0.5 @max 20VA | IP30 | CT12 | 80mmx50mm, 100mmx50mm, 125mmx50mm |
| CT12/1500 | 180x196x68.5 | -5...50 | on cable, for bus bar, screw | 1.5k | 0.5 @max 20VA | IP30 | CT12 | 80mmx50mm, 100mmx50mm, 125mmx50mm |
| CT12/2500 | 180x196x68.5 | -5...50 | on cable, for bus bar, screw | 2.5k | 0.5 @max 40VA | IP30 | CT12 | 80mmx50mm, 100mmx50mm, 125mmx50mm |
| CT12/3000 | 180x196x68.5 | -5...50 | on cable, for bus bar, screw | 3k | 0.5 @max 40VA | IP30 | CT12 | 80mmx50mm, 100mmx50mm, 125mmx50mm |
| CT12/4000 | 180x196x68.5 | -5...50 | on cable, for bus bar, screw | 4k | 0.5 @max 50VA | IP30 | CT12 | 80mmx50mm, 100mmx50mm, 125mmx50mm |
| CT12/5000 | 180x196x68.5 | -5...50 | on cable, for bus bar, screw | 5k | 0.5 @max 50VA | IP30 | CT12 | 80mmx50mm, 100mmx50mm, 125mmx50mm |
| CT12/600 | 180x196x68.5 | -5...50 | on cable, for bus bar, screw | 600 | 0.5 @max 10VA | IP30 | CT12 | 80mmx50mm, 100mmx50mm, 125mmx50mm |
| CT12/6000 | 180x196x68.5 | -5...50 | on cable, for bus bar, screw | 8k | 0.5 @max 50VA | IP30 | CT12 | 80mmx50mm, 100mmx50mm, 125mmx50mm |
| CT12/800 | 180x196x68.5 | -5...50 | on cable, for bus bar, screw | 800 | 0.5 @max 15VA | IP30 | CT12 | 80mmx50mm, 100mmx50mm, 125mmx50mm |
| CT12-V/1000 | 109x26.5x41 | -5...50 | on cable, for bus bar, screw | 1k | 0.5 @max 10VA | IP30 | CT12-V | 3x 100mmx10mm, 4x 100mmx5mm, 4x 125mmx5mm, 125mmx30mm |
| CT12-V/1200 | 109x26.5x41 | -5...50 | on cable, for bus bar, screw | 1.2k | 0.5 @max 10VA | IP30 | CT12-V | 3x 100mmx10mm, 4x 100mmx5mm, 4x 125mmx5mm, 125mmx30mm |
| CT12-V/1250 | 109x26.5x41 | -5...50 | on cable, for bus bar, screw | 1.25k | 0.5 @max 10VA | IP30 | CT12-V | 3x 100mmx10mm, 4x 100mmx5mm, 4x 125mmx5mm, 125mmx30mm |
| CT12-V/1500 | 109x26.5x41 | -5...50 | on cable, for bus bar, screw | 1.5k | 0.5 @max 12VA | IP30 | CT12-V | 3x 100mmx10mm, 4x 100mmx5mm, 4x 125mmx5mm, 125mmx30mm |
| CT12-V/2000 | 109x26.5x41 | -5...50 | on cable, for bus bar, screw | 2k | 0.5 @max 15VA | IP30 | CT12-V | 3x 100mmx10mm, 4x 100mmx5mm, 4x 125mmx5mm, 125mmx30mm |
| CT12-V/3000 | 109x26.5x41 | -5...50 | on cable, for bus bar, screw | 3k | 0.5 @max 20VA | IP30 | CT12-V | 3x 100mmx10mm, 4x 100mmx5mm, 4x 125mmx5mm, 125mmx30mm |
| CT12-V/800 | 109x26.5x41 | -5...50 | on cable, for bus bar, screw | 800 | 0.5 @max 10VA | IP30 | CT12-V | 3x 100mmx10mm, 4x 100mmx5mm, 4x 125mmx5mm, 125mmx30mm |
| CT80/1000 | 125x152x34 | -25...50 | for bus bar | 1k | 0.5 @max 5VA | IP20 | CT80 | 3x 80mmx10mm |
| CT80/250 | 125x152x34 | -25...50 | for bus bar | 250 | 0.5 @max 1VA | IP20 | CT80 | 3x 80mmx10mm |
| CT80/400 | 125x152x34 | -25...50 | for bus bar | 400 | 0.5 @max 1.5VA | IP20 | CT80 | 3x 80mmx10mm |
| CT80/500 | 125x152x34 | -25...50 | for bus bar | 500 | 0.5 @max 2.5VA | IP20 | CT80 | 3x 80mmx10mm |
| CT80/600 | 125x152x34 | -25...50 | for bus bar | 600 | 0.5 @max 2.5VA | IP20 | CT80 | 3x 80mmx10mm |
| CT120/1200 | 155x198x34 | -25...50 | for bus bar | 1.2k | 0.5 @max 6VA | IP20 | CT120 | 4x 120mmx10mm |
| CT120/1500 | 155x198x34 | -25...50 | for bus bar | 1.5k | 0.5 @max 8VA | IP20 | CT120 | 4x 120mmx10mm |
| CT120/800 | 155x198x34 | -25...50 | for bus bar | 800 | 0.5 @max 3VA | IP20 | CT120 | 4x 120mmx10mm |