| Manufacturer | ABB |
| Type of Transformer | current |
| Iout | 5A |
| Operating temperature | -5...50°C |
| Operating frequency | 50...60Hz |
| Symbol | Mounting | Accuracy class | Input current | Internal diameter | Conductor rail size | Manufacturer series |
|---|---|---|---|---|---|---|
| [A] | [mm] | [mm] | ||||
| CT-PRO-XT-100 | for DIN rail mounting | 1 @max 3VA | 100 | 18 | 20x10 | CT-PRO |
| CT-PRO-XT-150 | for DIN rail mounting | 1 @max 5VA | 150 | 18 | 20x10 | CT-PRO |
| CT-PRO-XT-200 | for DIN rail mounting | 1 @max 5VA | 200 | 18 | 20x10 | CT-PRO |
| CT-PRO-XT-250 | for DIN rail mounting | 0.5 @max 5VA | 250 | 18 | 20x10 | CT-PRO |
| CT-PRO-XT-300 | for DIN rail mounting | 0.5 @max 5VA | 300 | 18 | 20x10 | CT-PRO |
| CT-PRO-XT-40 | for DIN rail mounting | 3 @max 2VA | 40 | 18 | 20x10 | CT-PRO |
| CT-PRO-XT-400 | for DIN rail mounting | 0.5 @max 5VA | 400 | 18 | 20x10 | CT-PRO |
| CT-PRO-XT-50 | for DIN rail mounting | 3 @max 2VA | 50 | 18 | 20x10 | CT-PRO |
| CT-PRO-XT-60 | for DIN rail mounting | 3 @max 2VA | 60 | 18 | 20x10 | CT-PRO |
| CT-PRO-XT-80 | for DIN rail mounting | 3 @max 2VA | 80 | 18 | 20x10 | CT-PRO |
| CT-MAX-1000 | on cable, for DIN rail mounting | 0.5 @max 10VA | 1k | 30 | 30x15, 40x10 | CT-MAX |
| CT-MAX-400 | on cable, for DIN rail mounting | 0.5 @max 5VA | 400 | 30 | 30x15, 40x10 | CT-MAX |
| CT-MAX-500 | on cable, for DIN rail mounting | 0.5 @max 6VA | 500 | 30 | 30x15, 40x10 | CT-MAX |
| CT-MAX-800 | on cable, for DIN rail mounting | 0.5 @max 10VA | 800 | 30 | 30x15, 40x10 | CT-MAX |