| Manufacturer | GOSSEN METRAWATT |
| Type of Transformer | current |
| Symbol | Frequency | Max. voltage | Mounting | Manufacturer series | Dimensions (a x b x c) | Internal diameter | Iout | Input current | Power | Accuracy class | Cable length | Conductor rail size | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [Hz] | [V] | [mm] | [mm] | [A] | [A] | [VA] | [m] | ||||||
| ASK31.3-100/1 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 1 | 100 | 2.5 | 1 @max 2.5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-100/5 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 5 | 100 | 2.5 | 1 @max 2.5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-150/1 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 1 | 150 | 1.5 | 1 @max 1.5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-150/5 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 5 | 150 | 1.5 | 1 @max 1.5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-200/1 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 1 | 200 | 5 | 1 @max 5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-200/5 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 5 | 200 | 5 | 1 @max 5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-250/1 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 1 | 250 | 5 | 1 @max 5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-250/5 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 5 | 250 | 5 | 1 @max 5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-300/1 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 1 | 300 | 7.5 | 1 @max 7.5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-300/5 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 5 | 300 | 7.5 | 1 @max 7.5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-400/1 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 1 | 400 | 10 | 1 @max 10VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-400/5 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 5 | 400 | 10 | 1 @max 10VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-500/1 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 1 | 500 | 10 | 1 @max 10VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-500/5 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 5 | 500 | 10 | 1 @max 10VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-600/1 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 1 | 600 | 10 | 1 @max 10VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-600/5 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 5 | 600 | 10 | 1 @max 10VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-75/1 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 1 | 75 | 1.5 | 1 @max 1.5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-75/5 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 5 | 75 | 1.5 | 1 @max 1.5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-750/1 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 1 | 750 | 10 | 1 @max 10VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-750/5 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 5 | 750 | 10 | 1 @max 10VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-80/1 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 1 | 80 | 1.5 | 1 @max 1.5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK31.3-80/5 | 50 | 720 | on cable, for bus bar | ASK | 61x75.5x48 | 26 | 5 | 80 | 1.5 | 1 @max 1.5VA | - | 2x 20mmx10mm, 30mmx10mm | - |
| ASK412.4-100/1 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 1 | 100 | 3.8 | 1 @max 3.8VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-100/5 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 5 | 100 | 3.8 | 1 @max 3.8VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-150/1 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 1 | 150 | 5 | 1 @max 5VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-150/5 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 5 | 150 | 5 | 1 @max 5VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-200/1 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 1 | 200 | 10 | 1 @max 10VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-200/5 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 5 | 200 | 10 | 1 @max 10VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-250/1 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 1 | 250 | 10 | 1 @max 10VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-250/5 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 5 | 250 | 10 | 1 @max 10VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-300/1 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 1 | 300 | 10 | 1 @max 10VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-300/5 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 5 | 300 | 10 | 1 @max 10VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-400/1 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 1 | 400 | 10 | 1 @max 10VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-400/5 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 5 | 400 | 10 | 1 @max 10VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-50/1 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 1 | 50 | 1.25 | 1 @max 1.25VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-50/5 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 5 | 50 | 1.25 | 1 @max 1.25VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-500/1 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 1 | 500 | 10 | 1 @max 10VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-500/5 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 5 | 500 | 10 | 1 @max 10VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-60/1 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 1 | 60 | 1.5 | 1 @max 1.5VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-60/5 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 5 | 60 | 1.5 | 1 @max 1.5VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-75/1 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 1 | 75 | 2.5 | 1 @max 2.5VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-75/5 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 5 | 75 | 2.5 | 1 @max 2.5VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-80/1 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 1 | 80 | 2.5 | 1 @max 2.5VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK412.4-80/5 | 50 | 720 | on cable, for bus bar | ASK | 71x85.5x58 | 30.5 | 5 | 80 | 2.5 | 1 @max 2.5VA | - | 30mmx15mm, 40mmx12mm | - |
| ASK63.4-1000/1 | 50 | 720 | on cable, for bus bar | ASK | 96x105.5x58 | 44 | 1 | 1k | 10 | 1 @max 10VA | - | 50mmx40mm, 60mmx30mm | - |
| ASK63.4-1000/5 | 50 | 720 | on cable, for bus bar | ASK | 96x105.5x58 | 44 | 5 | 1k | 10 | 1 @max 10VA | - | 50mmx40mm, 60mmx30mm | - |
| ASK63.4-1200/1 | 50 | 720 | on cable, for bus bar | ASK | 96x105.5x58 | 44 | 1 | 1.2k | 2 | 1 @max 2VA | - | 50mmx40mm, 60mmx30mm | - |
| ASK63.4-1200/5 | 50 | 720 | on cable, for bus bar | ASK | 96x105.5x58 | 44 | 5 | 1.2k | 2 | 1 @max 2VA | - | 50mmx40mm, 60mmx30mm | - |
| ASK63.4-1500/5 | 50 | 720 | on cable, for bus bar | ASK | 96x105.5x58 | 44 | 5 | 1.5k | 10 | 1 @max 10VA | - | 50mmx40mm, 60mmx30mm | - |
| ASK63.4-750/1 | 50 | 720 | on cable, for bus bar | ASK | 96x105.5x58 | 44 | 1 | 750 | 10 | 1 @max 10VA | - | 50mmx40mm, 60mmx30mm | - |
| ASK63.4-750/5 | 50 | 720 | on cable, for bus bar | ASK | 96x105.5x58 | 44 | 5 | 750 | 10 | 1 @max 10VA | - | 50mmx40mm, 60mmx30mm | - |
| ASK63.4-800/1 | 50 | 720 | on cable, for bus bar | ASK | 96x105.5x58 | 44 | 1 | 800 | 10 | 1 @max 10VA | - | 50mmx40mm, 60mmx30mm | - |
| ASK63.4-800/5 | 50 | 720 | on cable, for bus bar | ASK | 96x105.5x58 | 44 | 5 | 800 | 10 | 1 @max 10VA | - | 50mmx40mm, 60mmx30mm | - |
| WSK30-1/1 | 50 | 720 | on panel | WSK | 61x75.5x35 | - | 1 | 1 | 5 | 1 @max 5VA | - | - | - |
| WSK30-1/5 | 50 | 720 | on panel | WSK | 61x75.5x35 | - | 5 | 1 | 5 | 1 @max 5VA | - | - | - |
| WSK30-10/1 | 50 | 720 | on panel | WSK | 61x75.5x35 | - | 1 | 10 | 5 | 1 @max 5VA | - | - | - |
| WSK30-10/5 | 50 | 720 | on panel | WSK | 61x75.5x35 | - | 5 | 10 | 5 | 1 @max 5VA | - | - | - |
| WSK30-15/1 | 50 | 720 | on panel | WSK | 61x75.5x35 | - | 1 | 15 | 5 | 1 @max 5VA | - | - | - |
| WSK30-15/5 | 50 | 720 | on panel | WSK | 61x75.5x35 | - | 5 | 15 | 5 | 1 @max 5VA | - | - | - |
| WSK30-2.5/1 | 50 | 720 | on panel | WSK | 61x75.5x35 | - | 1 | 2.5 | 5 | 1 @max 5VA | - | - | - |
| WSK30-2.5/5 | 50 | 720 | on panel | WSK | 61x75.5x35 | - | 5 | 2.5 | 5 | 1 @max 5VA | - | - | - |
| WSK30-20/1 | 50 | 720 | on panel | WSK | 61x75.5x35 | - | 1 | 20 | 5 | 1 @max 5VA | - | - | - |
| WSK30-20/5 | 50 | 720 | on panel | WSK | 61x75.5x35 | - | 5 | 20 | 5 | 1 @max 5VA | - | - | - |
| WSK30-5/1 | 50 | 720 | on panel | WSK | 61x75.5x35 | - | 1 | 5 | 5 | 1 @max 5VA | - | - | - |
| WSK30-5/5 | 50 | 720 | on panel | WSK | 61x75.5x35 | - | 5 | 5 | 5 | 1 @max 5VA | - | - | - |
| WSK40-1/1 | 50 | 720 | on panel | WSK | 74x85.5x45 | - | 1 | 1 | 10 | 1 @max 10VA | - | - | - |
| WSK40-1/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 1 | 10 | 1 @max 10VA | - | - | - |
| WSK40-10/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 10 | 10 | 1 @max 10VA | - | - | - |
| WSK40-10/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 10 | 10 | 1 @max 10VA | - | - | - |
| WSK40-15/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 15 | 10 | 1 @max 10VA | - | - | - |
| WSK40-15/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 15 | 10 | 1 @max 10VA | - | - | - |
| WSK40-2.5/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 2.5 | 10 | 1 @max 10VA | - | - | - |
| WSK40-2.5/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 2.5 | 10 | 1 @max 10VA | - | - | - |
| WSK40-20/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 20 | 10 | 1 @max 10VA | - | - | - |
| WSK40-20/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 20 | 10 | 1 @max 10VA | - | - | - |
| WSK40-25/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 25 | 10 | 1 @max 10VA | - | - | - |
| WSK40-25/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 25 | 10 | 1 @max 10VA | - | - | - |
| WSK40-30/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 30 | 10 | 1 @max 10VA | - | - | - |
| WSK40-30/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 30 | 10 | 1 @max 10VA | - | - | - |
| WSK40-5/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 5 | 10 | 1 @max 10VA | - | - | - |
| WSK40-5/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 5 | 10 | 1 @max 10VA | - | - | - |
| WSK40N-40/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 40 | 10 | 1 @max 10VA | - | - | - |
| WSK40N-40/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 40 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-100/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 100 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-100/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 100 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-30/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 30 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-30/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 30 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-40/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 40 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-40/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 40 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-50/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 50 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-50/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 50 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-60/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 60 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-60/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 60 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-75/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 75 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-75/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 75 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-80/1 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 1 | 80 | 10 | 1 @max 10VA | - | - | - |
| WSK70.6N-80/5 | 50 | 720 | on panel | WSK | 71x85.5x45 | - | 5 | 80 | 10 | 1 @max 10VA | - | - | - |
| SC30-100/1 | 50...60 | - | on cable | SC30 | 36x50.4x48 | 18 | 1 | 100 | 200m | 3 @max 0.2VA | 3 | - | split core |
| SC30-125/1 | 50...60 | - | on cable | SC30 | 36x50.4x48 | 18 | 1 | 125 | 200m | 3 @max 0.2VA | 3 | - | split core |
| SC30-150/1 | 50...60 | - | on cable | SC30 | 36x50.4x48 | 18 | 1 | 150 | 200m | 3 @max 0.2VA | 3 | - | split core |
| SC30-200/1 | 50...60 | - | on cable | SC30 | 36x50.4x48 | 18 | 1 | 200 | 200m | 1 @max 0.2VA | 3 | - | split core |
| SC30-250/1 | 50...60 | - | on cable | SC30 | 36x50.4x48 | 18 | 1 | 250 | 200m | 1 @max 0.2VA | 3 | - | split core |
| SC30-60/1 | 50...60 | - | on cable | SC30 | 36x50.4x48 | 18 | 1 | 60 | 200m | 3 @max 0.2VA | 3 | - | split core |
| SC30-75/1 | 50...60 | - | on cable | SC30 | 36x50.4x48 | 18 | 1 | 75 | 200m | 3 @max 0.2VA | 3 | - | split core |
| SC40-B-100/1 | 50...60 | - | on cable | SC40-B | 49x67.2x57.1 | 18 | 1 | 100 | 200m | 1 @max 0.2VA | 3 | - | split core |
| SC40-B-125/1 | 50...60 | - | on cable | SC40-B | 49x67.2x57.1 | 18 | 1 | 125 | 200m | 1 @max 0.2VA | 3 | - | split core |
| SC40-B-150/1 | 50...60 | - | on cable | SC40-B | 49x67.2x57.1 | 18 | 1 | 150 | 200m | 1 @max 0.2VA | 3 | - | split core |
| SC40-B-150/5 | 50...60 | - | on cable | SC40-B | 49x67.2x57.1 | 18 | 5 | 150 | 1 | 1 @max 1VA | 0.5 | - | split core |
| SC40-B-200/1 | 50...60 | - | on cable | SC40-B | 49x67.2x57.1 | 18 | 1 | 200 | 200m | 0.5 @max 0.2VA | 3 | - | split core |
| SC40-B-200/5 | 50...60 | - | on cable | SC40-B | 49x67.2x57.1 | 18 | 5 | 200 | 1 | 1 @max 1VA | 0.5 | - | split core |
| SC40-B-250/1 | 50...60 | - | on cable | SC40-B | 49x67.2x57.1 | 18 | 1 | 250 | 200m | 0.5 @max 0.2VA | 3 | - | split core |
| SC40-B-250/5 | 50...60 | - | on cable | SC40-B | 49x67.2x57.1 | 18 | 5 | 250 | 1 | 0.5 @max 1VA | 0.5 | - | split core |
| SC40-C-200/1 | 50...60 | - | on cable | SC40-C | 49x67x57.2 | 28 | 1 | 200 | 200m | 1 @max 0.2VA | 3 | - | split core |
| SC40-C-250/1 | 50...60 | - | on cable | SC40-C | 49x67x57.2 | 28 | 1 | 250 | 200m | 1 @max 0.2VA | 3 | - | split core |
| SC40-C-300/1 | 50...60 | - | on cable | SC40-C | 49x67x57.2 | 28 | 1 | 300 | 200m | 1 @max 0.2VA | 3 | - | split core |
| SC40-C-400/1 | 50...60 | - | on cable | SC40-C | 49x67x57.2 | 28 | 1 | 400 | 200m | 1 @max 0.2VA | 3 | - | split core |
| SC40-C-500/1 | 50...60 | - | on cable | SC40-C | 49x67x57.2 | 28 | 1 | 500 | 200m | 0.5 @max 0.2VA | 3 | - | split core |
| SC40-C-250/5 | 50...60 | - | on cable | SC40-C | 49x67x57.2 | 28 | 5 | 250 | 1 | 1 @max 1VA | 0.5 | - | split core |
| SC40-C-300/5 | 50...60 | - | on cable | SC40-C | 49x67x57.2 | 28 | 5 | 300 | 1 | 1 @max 1VA | 0.5 | - | split core |
| SC40-C-400/5 | 50...60 | - | on cable | SC40-C | 49x67x57.2 | 28 | 5 | 400 | 1 | 1 @max 1VA | 0.5 | - | split core |
| SC40-C-500/5 | 50...60 | - | on cable | SC40-C | 49x67x57.2 | 28 | 5 | 500 | 1 | 1 @max 1VA | 0.5 | - | split core |
| SC50-E-250/1 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 1 | 250 | 500m | 1 @max 0.5VA | 5 | - | split core |
| SC50-E-300/1 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 1 | 300 | 500m | 1 @max 0.5VA | 5 | - | split core |
| SC50-E-400/1 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 1 | 400 | 500m | 0.5 @max 0.5VA | 5 | - | split core |
| SC50-E-500/1 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 1 | 500 | 500m | 0.5 @max 0.5VA | 5 | - | split core |
| SC50-E-600/1 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 1 | 600 | 500m | 0.5 @max 0.5VA | 5 | - | split core |
| SC50-E-750/1 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 1 | 750 | 500m | 0.5 @max 0.5VA | 5 | - | split core |
| SC50-E-800/1 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 1 | 800 | 500m | 0.5 @max 0.5VA | 5 | - | split core |
| SC50-E-1000/1 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 1 | 1k | 500m | 0.5 @max 0.5VA | 5 | - | split core |
| SC50-E-300/5 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 5 | 300 | 500m | 1 @max 0.5VA | 3 | - | split core |
| SC50-E-400/5 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 5 | 400 | 500m | 1 @max 0.5VA | 3 | - | split core |
| SC50-E-500/5 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 5 | 500 | 500m | 1 @max 0.5VA | 3 | - | split core |
| SC50-E-600/5 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 5 | 600 | 500m | 0.5 @max 0.5VA | 3 | - | split core |
| SC50-E-750/5 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 5 | 750 | 500m | 0.5 @max 0.5VA | 3 | - | split core |
| SC50-E-800/5 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 5 | 800 | 500m | 0.5 @max 0.5VA | 3 | - | split core |
| SC50-E-1000/5 | 50...60 | - | on cable | SC50-E | 66x97x66.2 | 42 | 5 | 1k | 500m | 0.5 @max 0.5VA | 3 | - | split core |
| SC50-L-250/1 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 1 | 250 | 500m | 1 @max 0.5VA | 5 | - | split core |
| SC50-L-300/1 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 1 | 300 | 500m | 1 @max 0.5VA | 5 | - | split core |
| SC50-L-400/1 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 1 | 400 | 500m | 0.5 @max 0.5VA | 5 | - | split core |
| SC50-L-500/1 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 1 | 500 | 500m | 0.5 @max 0.5VA | 5 | - | split core |
| SC50-L-600/1 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 1 | 600 | 500m | 0.5 @max 0.5VA | 5 | - | split core |
| SC50-L-750/1 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 1 | 750 | 500m | 0.5 @max 0.5VA | 5 | - | split core |
| SC50-L-800/1 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 1 | 800 | 500m | 0.5 @max 0.5VA | 5 | - | split core |
| SC50-L-1000/1 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 1 | 1k | 500m | 0.5 @max 0.5VA | 5 | - | split core |
| SC50-L-300/5 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 5 | 300 | 500m | 1 @max 0.5VA | 3 | - | split core |
| SC50-L-400/5 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 5 | 400 | 500m | 1 @max 0.5VA | 3 | - | split core |
| SC50-L-500/5 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 5 | 500 | 500m | 1 @max 0.5VA | 3 | - | split core |
| SC50-L-600/5 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 5 | 600 | 500m | 0.5 @max 0.5VA | 3 | - | split core |
| SC50-L-750/5 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 5 | 750 | 500m | 0.5 @max 0.5VA | 3 | - | split core |
| SC50-L-800/5 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 5 | 800 | 500m | 0.5 @max 0.5VA | 3 | - | split core |
| SC50-L-1000/5 | 50...60 | - | on cable | SC50-L | 66x739x66.2 | 42 | 5 | 1k | 500m | 0.5 @max 0.5VA | 3 | - | split core |