Transformer: current; LOVATO ELECTRIC

Type of Transformercurrent
Frequency50...60Hz
Iout5A
Manufacturer
Manufacturer seriesDM
Operating temperature-25...50°C
Symbol Mounting Dimensions (a x b x c) Internal diameter Input current Accuracy class Cable length Conductor rail size IP rating
[mm] [mm] [A] [m] [mm]
DM0T0040 for DIN rail mounting 44x66x32 22 40 3 @max 1.25VA - - IP30
DM0TA0100 for bus bar 89x115x40 - 100 3 @max 1VA - 32x21 IP30
DM0TA0150 for bus bar 89x115x40 - 150 1 @max 1VA, 3 @max 2.5VA - 32x21 IP30
DM0TA0200 for bus bar 89x115x40 - 200 1 @max 2.5VA - 32x21 IP30
DM1TMA0100 for bus bar 45.5x43.5x28 - 100 1 @max 1VA 2 24x24 -
DM1TMA0150 for bus bar 45.5x43.5x28 - 150 1 @max 1VA 2 24x24 -
DM1TMA0200 for bus bar 45.5x43.5x28 - 200 1 @max 1VA 2 24x24 -
DM1TMA0250 for bus bar 45.5x43.5x28 - 250 1 @max 1VA 2 24x24 -
DM1TP0060 on cable, for DIN rail mounting, for bus bar 74.5x98.5x60 28 60 0.5 @max 1.5VA, 0.5S @max 1.5VA - 20x20, 25x15, 30x10 IP30
DM1TP0080 on cable, for DIN rail mounting, for bus bar 74.5x98.5x60 28 80 0.5 @max 2.5VA, 0.5S @max 2.5VA - 20x20, 25x15, 30x10 IP30
DM1TP0100 on cable, for DIN rail mounting, for bus bar 74.5x98.5x60 28 100 0.5S @max 2.5VA, 0.5 @max 3.75VA - 20x20, 25x15, 30x10 IP30
DM1TP0150 on cable, for DIN rail mounting, for bus bar 74.5x98.5x60 28 150 0.5S @max 2.5VA, 0.5 @max 3.75VA - 20x20, 25x15, 30x10 IP30
DM1TP0200 on cable, for DIN rail mounting, for bus bar 74.5x98.5x60 28 200 0.5S @max 2.5VA, 0.5 @max 3.75VA - 20x20, 25x15, 30x10 IP30
DM1TP0250 on cable, for DIN rail mounting, for bus bar 74.5x98.5x60 28 250 0.5S @max 2.5VA, 0.5 @max 5VA - 20x20, 25x15, 30x10 IP30
DM1TP0300 on cable, for DIN rail mounting, for bus bar 74.5x98.5x60 28 300 0.5S @max 2.5VA, 0.5 @max 5VA - 20x20, 25x15, 30x10 IP30
DM1TP0400 on cable, for DIN rail mounting, for bus bar 74.5x98.5x60 28 400 0.5 @max 5VA, 0.5S @max 5VA - 20x20, 25x15, 30x10 IP30
DM1TP0500 on cable, for DIN rail mounting, for bus bar 74.5x98.5x60 28 500 0.5 @max 5VA, 0.5S @max 5VA - 20x20, 25x15, 30x10 IP30
DM2TMA0250 for bus bar 57.5x86x42 - 250 0.5 @max 0.5VA, 1 @max 1.5VA 2 36x38 -
DM2TMA0300 for bus bar 57.5x86x42 - 300 0.5 @max 0.5VA, 1 @max 1.5VA 2 36x38 -
DM2TMA0400 for bus bar 57.5x86x42 - 400 0.5 @max 0.5VA, 1 @max 1.5VA 2 36x38 -
DM2TMA0500 for bus bar 57.5x86x42 - 500 0.5 @max 0.5VA, 1 @max 1.5VA 2 36x38 -
DM35T0400 for bus bar 105x126.5x41.5 66 400 1 @max 5VA - 50x50, 60x30, 80x12.5 IP30
DM35T0500 for bus bar 105x126.5x41.5 66 500 0.5 @max 5VA, 1 @max 5VA - 50x50, 60x30, 80x12.5 IP30
DM35T0600 for bus bar 105x126.5x41.5 66 600 0.5 @max 5VA, 1 @max 10VA - 50x50, 60x30, 80x12.5 IP30
DM35T0800 for bus bar 105x126.5x41.5 66 800 0.5 @max 10VA, 1 @max 15VA - 50x50, 60x30, 80x12.5 IP30
DM35T1000 for bus bar 105x126.5x41.5 66 1k 0.5 @max 15VA, 1 @max 20VA - 50x50, 60x30, 80x12.5 IP30
DM35T1250 for bus bar 105x126.5x41.5 66 1.25k 0.5 @max 15VA, 1 @max 20VA - 50x50, 60x30, 80x12.5 IP30
DM3TP0500 on cable, for DIN rail mounting, for bus bar 101x127x45 52 500 0.5S @max 3.75VA, 0.5 @max 5VA - 50x25, 60x20 IP30
DM3TP0600 on cable, for DIN rail mounting, for bus bar 101x127x45 52 600 0.5S @max 5VA, 0.5 @max 10VA - 50x25, 60x20 IP30
DM3TP0800 on cable, for DIN rail mounting, for bus bar 101x127x45 52 800 0.5S @max 5VA, 0.5 @max 10VA - 50x25, 60x20 IP30
DM3TP1000 on cable, for DIN rail mounting, for bus bar 101x127x45 52 1k 0.5S @max 5VA, 0.5 @max 10VA - 50x25, 60x20 IP30
DM5TP1000 on cable, for DIN rail mounting, for bus bar 144x136.5x45 85.5 1k 0.5S @max 5VA, 0.5 @max 10VA - 80x45, 100x20 IP30
DM5TP1250 on cable, for DIN rail mounting, for bus bar 144x136.5x45 85.5 1.25k 0.5S @max 7.5VA, 0.5 @max 10VA - 80x45, 100x20 IP30
DM5TP1600 on cable, for DIN rail mounting, for bus bar 144x136.5x45 85.5 1.6k 0.5S @max 7.5VA, 0.5 @max 10VA - 80x45, 100x20 IP30
DM5TP2000 on cable, for DIN rail mounting, for bus bar 144x136.5x45 85.5 2k 0.5S @max 10VA, 0.5 @max 15VA - 80x45, 100x20 IP30
DM5TP2500 on cable, for DIN rail mounting, for bus bar 144x136.5x45 85.5 2.5k 0.5S @max 10VA, 0.5 @max 15VA - 80x45, 100x20 IP30
DM5TP3000 on cable, for DIN rail mounting, for bus bar 144x136.5x45 85.5 3k 0.5S @max 10VA, 0.5 @max 15VA - 80x45, 100x20 IP30