| Manufacturer | CARLO GAVAZZI |
| Type of Transformer | current |
| Kind of core | solid |
| Manufacturer series | A82 |
| Body dimensions | 95x67.5x20mm |
| Hole diameter | 27mm |
| Operating temperature | -20...50°C |
| IP rating | IP40 |
| Symbol | AC current measuring range* | Current output | Voltage output |
|---|---|---|---|
| [A] | [mA] | [V] | |
| A82-10100 | 100 | 0...20 | - |
| A82-1025 | 25 | 0...20 | - |
| A82-10250 | 250 | 0...20 | - |
| A82-1050 | 50 | 0...20 | - |
| A82-10500 | 500 | 0...20 | - |
| A82-20100 | 100 | 4...20 | - |
| A82-2025 | 25 | 4...20 | - |
| A82-20250 | 250 | 4...20 | - |
| A82-2050 | 50 | 4...20 | - |
| A82-20500 | 500 | 4...20 | - |
| A82-30100 | 100 | - | 0...10 |
| A82-3025 | 25 | - | 0...10 |
| A82-30250 | 250 | - | 0...10 |
| A82-3050 | 50 | - | 0...10 |
| A82-30500 | 500 | - | 0...10 |