| Type of Transformer | current |
| Kind of core | solid |
| Manufacturer series | AC |
| Recommended load | 100Ω |
| Schematic diagram | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Mounting | PCB |
| Symbol | Power | Input current |
|---|---|---|
| [mVA] | [A] | |
| PPAC1005 | 2.5 | 5 |
| PPAC1010 | 10 | 10 |
| PPAC1015 | 23 | 15 |
| PPAC1020 | 40 | 20 |
| PPAC1025 | 63 | 25 |
| PPAC1040 | 160 | 40 |
| PPAC1050 | 250 | 50 |
| PPAC1060 | 360 | 60 |
| PPAC1075 | 562 | 75 |
| PPAC1100 | 1000 | 100 |
| PPAC1150 | 2250 | 150 |
| PPAC1200 | 4000 | 200 |
| Symbol | C | D | H | L | ID | W |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | [mm] | |
| PPAC1005 | 15.24 | 7.62 | 23.8 | 23.8 | 9.5 | 11.12 |
| PPAC1010 | 15.24 | 7.62 | 23.8 | 23.8 | 9.5 | 11.12 |
| PPAC1015 | 15.24 | 7.62 | 23.8 | 23.8 | 9.5 | 11.12 |
| PPAC1020 | 15.24 | 7.62 | 23.8 | 23.8 | 9.5 | 11.12 |
| PPAC1025 | 30.32 | 10.16 | 30.2 | 30.2 | 11.4 | 14.3 |
| PPAC1040 | 25.4 | 10.16 | 34.9 | 34.9 | 14.6 | 14.3 |
| PPAC1050 | 25.4 | 10.16 | 34.9 | 34.9 | 14.6 | 14.3 |
| PPAC1060 | 33 | 10.16 | 38.1 | 38.1 | 14.6 | 15.9 |
| PPAC1075 | 33 | 10.16 | 38.1 | 38.1 | 14.6 | 15.9 |
| PPAC1100 | 35.56 | 10.16 | 44.5 | 44.5 | 19.05 | 14.3 |
| PPAC1150 | 45.72 | 12.7 | 55.6 | 55.6 | 23.8 | 20.6 |
| PPAC1200 | 45.72 | 12.7 | 55.6 | 55.6 | 23.8 | 20.6 |