| Manufacturer | LOVATO ELECTRIC |
| Type of Transformer | current |
| Kind of core | solid |
| Manufacturer series | DM |
| Isec. wind. 1 | 5A |
| Accuracy class | 1 |
| Symbol | Power | Hole diameter | Body dimensions |
|---|---|---|---|
| [VA] | [mm] | [mm] | |
| DM0T0050 | 1.25 | 22 | 44x30x66 |
| DM0T0060 | 1.5 | 22 | 44x30x66 |
| DM0T0080 | 1.5 | 22 | 44x30x66 |
| DM0T0100 | 1.5 | 22 | 44x30x66 |
| DM0T0150 | 2 | 22 | 44x30x66 |
| DM2T0150 | 1.5 | 23 | 52x46.5x56.5 |
| DM2T0200 | 2 | 23 | 52x46.5x56.5 |
| DM2T0300 | 3 | 23 | 52x46.5x56.5 |
| DM3T0300 | 5 | 30 | 71x62.5x72.5 |
| DM4T1000 | 20 | 86 | 140x53x155 |
| DM4T1250 | 30 | 86 | 140x53x155 |
| DM4T1500 | 30 | 86 | 140x53x155 |
| DM4T1600 | 30 | 86 | 140x53x155 |
| DM4T2000 | 45 | 86 | 140x53x155 |
| DM4T2500 | 45 | 86 | 140x53x155 |
| DM4T3000 | 45 | 86 | 140x53x155 |
| DM4T3500 | 50 | 86 | 140x53x155 |
| DM4T4000 | 50 | 86 | 140x53x155 |