| Manufacturer | CARLO GAVAZZI |
| Type of Transformer | current |
| Kind of core | solid |
| Manufacturer series | EISH |
| Mounting | for DIN rail mounting |
| Rated continuous current | 60A |
| Output | SSR |
| Hole diameter | 12mm |
| Body dimensions | 22.5x55.4x47.4mm |
| Operating temperature | -20...50°C |
| IP rating | IP20 |
| Symbol | Electrical parameters of output |
|---|---|
| EISH200MA024 | 500mV...30V/1A |
| EISH400MA230 | 2V...250V/500mA |