| Manufacturer | LUMEL |
| Type of Transformer | current |
| Kind of core | solid |
| Manufacturer series | LCTB |
| Operating temperature | -10...55°C |
| Symbol | Power | Isec. wind. 1 | Hole diameter | Body dimensions | Accuracy class | Conductor rail size | Related items |
|---|---|---|---|---|---|---|---|
| [VA] | [A] | [mm] | [mm] | ||||
| LCTB-4521400050A51 | 1.5 | 5 | 20 | 65x45x40 | 1 | 20mmx10mm | LH000-0904-130-002 |
| LCTB-5021500075A55 | 1.5 | 5 | 21 | 70x50x51 | 0.5 | 20mmx10mm | - |
| LCTB-5021500250A55 | 7.5 | 5 | 21 | 70x50x51 | 0.5 | 20mmx10mm | - |
| LCTB-5030300100A55 | 1 | 5 | 26 | 70x50x31 | 0.5 | 30mmx10mm | - |
| LCTB-5030300120A55 | 1 | 5 | 26 | 70x50x31 | 0.5 | 30mmx10mm | - |
| LCTB-5030300150A55 | 2.5 | 5 | 26 | 70x50x31 | 0.5 | 30mmx10mm | - |
| LCTB-5030300250A55 | 5 | 5 | 26 | 70x50x31 | 0.5 | 30mmx10mm | - |
| LCTB-5030300300A55 | 5 | 5 | 26 | 70x50x31 | 0.5 | 30mmx10mm | - |
| LCTB-5030300400A55 | 5 | 5 | 26 | 70x50x31 | 0.5 | 30mmx10mm | - |
| LCTB-5030300600A55 | 5 | 5 | 26 | 70x50x31 | 0.5 | 30mmx10mm | - |
| LCTB-7430450300A52 | 5 | 5 | 26 | 98x74x45 | 0.2 | 2x 20mmx10mm, 30mmx15mm | - |
| LCTB-6230400100A5S | 1 | 5 | 30 | 78x62x40 | 0.2S | 2x 25mmx10mm, 30mmx10mm | - |
| LCTB-6230400120A5S | 1 | 5 | 30 | 78x62x40 | 0.2S | 2x 25mmx10mm, 30mmx10mm | - |
| LCTB-6230400100A55 | 1.5 | 5 | 30 | 78x62x40 | 0.5 | 2x 25mmx10mm, 30mmx10mm | - |
| LCTB-6230400200A5S | 5 | 5 | 30 | 78x62x40 | 0.2S | 2x 25mmx10mm, 30mmx10mm | - |
| LCTB-6240400200A55 | 1.5 | 5 | 31 | 78x62x40 | 0.5 | 2x 30mmx10mm, 40mmx10mm | - |
| LCTB-6240400250A55 | 2.5 | 5 | 31 | 78x62x40 | 0.5 | 2x 30mmx10mm, 40mmx10mm | - |
| LCTB-6240400300A55 | 5 | 5 | 31 | 78x62x40 | 0.5 | 2x 30mmx10mm, 40mmx10mm | - |
| LCTB-6240400400A55 | 5 | 5 | 31 | 78x62x40 | 0.5 | 2x 30mmx10mm, 40mmx10mm | - |
| LCTB-6240400500A55 | 5 | 5 | 31 | 78x62x40 | 0.5 | 2x 30mmx10mm, 40mmx10mm | - |
| LCTB-6240400800A55 | 10 | 5 | 31 | 78x62x40 | 0.5 | 2x 30mmx10mm, 40mmx10mm | - |
| LCTB-7440450100A55 | 1.5 | 5 | 35 | 98x74x45 | 0.5 | 2x 20mmx10mm, 30mmx15mm | - |
| LCTB-7440450150A55 | 3.75 | 5 | 35 | 98x74x45 | 0.5 | 2x 20mmx10mm, 30mmx15mm | - |
| LCTB7440450150A55 | 2.5 | 5 | 35 | 98x74x45 | 0.5 | 2x 20mmx10mm, 30mmx15mm | - |
| LCTB-7440450250A55 | 5 | 5 | 35 | 98x74x45 | 0.5 | 2x 20mmx10mm, 30mmx15mm | - |
| LCTB-7440450300A55 | 5 | 5 | 35 | 98x74x45 | 0.5 | 2x 20mmx10mm, 30mmx15mm | - |
| LCTB-7440450400A55 | 7.5 | 5 | 35 | 98x74x45 | 0.5 | 2x 20mmx10mm, 30mmx15mm | - |
| LCTB-7450450600A52 | 7.5 | 5 | 41 | 98x74x45 | 0.2 | 2x 40mmx10mm, 50mmx12mm | - |
| LCTB-8660450200A55 | 1.5 | 5 | 51 | 110x86x45 | 0.5 | 2x 50mmx15mm, 60mmx12mm | - |
| LCTB-8660450300A55 | 5 | 5 | 51 | 110x86x45 | 0.5 | 2x 50mmx15mm, 60mmx12mm | - |
| LCTB-8660450600A5S | 5 | 5 | 51 | 110x86x45 | 0.2S | 2x 50mmx15mm, 60mmx12mm | - |
| LCTB-8660450400A55 | 10 | 5 | 51 | 110x86x45 | 0.5 | 2x 50mmx15mm, 60mmx12mm | - |
| LCTB-8660451250A5S | 10 | 5 | 51 | 110x86x45 | 0.2S | 2x 50mmx15mm, 60mmx12mm | - |
| LCTB-8660450800A55 | 20 | 5 | 51 | 110x86x45 | 0.5 | 2x 50mmx15mm, 60mmx12mm | - |
| LCTB-8660451000A55 | 20 | 5 | 51 | 110x86x45 | 0.5 | 2x 50mmx15mm, 60mmx12mm | - |
| LCTB-8660451200A55 | 20 | 5 | 51 | 110x86x45 | 0.5 | 2x 50mmx15mm, 60mmx12mm | - |
| LCTB-8660451250A55 | 20 | 5 | 51 | 110x86x45 | 0.5 | 2x 50mmx15mm, 60mmx12mm | - |
| LCTB-8660451500A55 | 20 | 5 | 51 | 110x86x45 | 0.5 | 2x 50mmx15mm, 60mmx12mm | - |
| LCTB-8660451600A55 | 20 | 5 | 51 | 110x86x45 | 0.5 | 2x 50mmx15mm, 60mmx12mm | - |
| LCTB-1048040800A55 | 10 | 5 | 65 | 126x104x45 | 0.5 | 2x 50mmx25mm, 2x 60mmx15mm, 80mmx12mm | - |
| LCTB-1048041000A55 | 20 | 5 | 65 | 126x104x45 | 0.5 | 2x 50mmx25mm, 2x 60mmx15mm, 80mmx12mm | - |
| LCTB-1048041250A55 | 20 | 5 | 65 | 126x104x45 | 0.5 | 2x 50mmx25mm, 2x 60mmx15mm, 80mmx12mm | - |
| LCTB-1048041500A55 | 20 | 5 | 65 | 126x104x45 | 0.5 | 2x 50mmx25mm, 2x 60mmx15mm, 80mmx12mm | - |
| LCTB-1048041600A55 | 20 | 5 | 65 | 126x104x45 | 0.5 | 2x 50mmx25mm, 2x 60mmx15mm, 80mmx12mm | - |
| LCTB-1408041000A55 | 30 | 5 | 72 | 155x140x45 | 0.5 | 2x 60mmx25mm, 80mmx30mm | - |
| LCTB-14010H1000A55 | 15 | 5 | 86 | 155x140x45 | 0.5 | 2x 70mmx30mm, 2x 80mmx25mm, 100mmx30mm | - |
| LCTB-14010H1200A55 | 15 | 5 | 86 | 155x140x45 | 0.5 | 2x 70mmx30mm, 2x 80mmx25mm, 100mmx30mm | - |
| LCTB-14010H1500A55 | 20 | 5 | 86 | 155x140x45 | 0.5 | 2x 70mmx30mm, 2x 80mmx25mm, 100mmx30mm | - |
| LCTB-14010H1600A5S | 20 | 5 | 86 | 155x140x45 | 0.5 | 2x 70mmx30mm, 2x 80mmx25mm, 100mmx30mm | - |
| LCTB-14010H2000A55 | 45 | 5 | 86 | 155x140x45 | 0.5 | 2x 70mmx30mm, 2x 80mmx25mm, 100mmx30mm | - |
| LCTB-14010H2500A55 | 45 | 5 | 86 | 155x140x45 | 0.5 | 2x 70mmx30mm, 2x 80mmx25mm, 100mmx30mm | - |