Transformer: current; solid; SIEMENS

Manufacturer
Type of Transformercurrent
Kind of coresolid
Max. voltage720V AC
Symbol Input current Isec. wind. 1 Accuracy class Power Body dimensions Internal diameter
[A] [A] [VA] [mm] [mm]
4NC5112-0CB21 50 1 1 1.2 75.3x60x66.1 19.2
4NC5112-2CB21 50 5 1 1.2 75.3x60x66.1 19.2
4NC5113-0CB21 60 1 1 1.2 75.3x60x66.1 19.2
4NC5113-2CB21 60 5 1 1.2 75.3x60x66.1 19.2
4NC5115-0CC21 75 1 1 2.5 75.3x60x66.1 19.2
4NC5115-2CC21 75 5 1 2.5 75.3x60x66.1 19.2
4NC5117-0CC21 100 1 1 2.5 75.3x60x66.1 19.2
4NC5117-0DA21 100 1 0.5 1 75.3x60x66.1 19.2
4NC5117-2CC21 100 5 1 2.5 75.3x60x66.1 19.2
4NC5117-2DA21 100 5 0.5 1 75.3x60x66.1 19.2
4NC5121-0CC21 150 1 1 2.5 75.3x60x66.1 19.2
4NC5121-0DC21 150 1 0.5 2.5 75.3x60x66.1 19.2
4NC5121-2CC21 150 5 1 2.5 75.3x60x66.1 19.2
4NC5121-2DC21 150 5 0.5 2.5 75.3x60x66.1 19.2
4NC5121-2FA21 150 5 0.2 1 75.3x60x66.1 19.2
4NC5122-0CE21 200 1 1 5 75.3x60x66.1 19.2
4NC5122-0DE21 200 1 0.5 5 75.3x60x66.1 19.2
4NC5122-2CE21 200 5 1 5 75.3x60x66.1 19.2
4NC5122-2DE21 200 5 0.5 5 75.3x60x66.1 19.2
4NC5122-2FC21 200 5 0.2 2.5 75.3x60x66.1 19.2
4NC5123-0CE21 250 1 1 5 75.3x60x66.1 19.2
4NC5123-0DE21 250 1 0.5 5 75.3x60x66.1 19.2
4NC5123-2CE21 250 5 1 5 75.3x60x66.1 19.2
4NC5123-2DE21 250 5 0.5 5 75.3x60x66.1 19.2
4NC5123-2FC21 250 5 0.2 5 75.3x60x66.1 19.2
4NC5124-2FE21 300 5 0.2 5 75.3x60x66.1 19.2
4NC5125-2FE21 400 5 0.2 5 75.3x60x66.1 19.2
4NC5126-2FE21 500 5 0.2 5 75.3x60x66.1 19.2
4NC5222-0CE21 200 1 1 5 78.4x60.6x67.6 28
4NC5222-0DE21 200 1 0.5 5 78.4x60.6x67.6 28
4NC5222-2CE21 200 5 1 5 78.4x60.6x67.6 28
4NC5222-2DE21 200 5 0.5 5 78.4x60.6x67.6 28
4NC5223-0CE21 250 1 1 5 78.4x60.6x67.6 28
4NC5223-0DE21 250 1 0.5 5 78.4x60.6x67.6 28
4NC5223-2CE21 250 5 1 5 78.4x60.6x67.6 28
4NC5224-0CE21 300 1 1 5 78.4x60.6x67.6 28
4NC5224-0DE21 300 1 0.5 5 78.4x60.6x67.6 28
4NC5224-2CE21 300 5 1 5 78.4x60.6x67.6 28
4NC5224-2DE21 300 5 0.5 5 78.4x60.6x67.6 28
4NC5225-0CE21 400 1 1 5 78.4x60.6x67.6 28
4NC5225-0DE21 400 1 0.5 5 78.4x60.6x67.6 28
4NC5225-2CE21 400 5 1 5 78.4x60.6x67.6 28
4NC5225-2DE21 400 5 0.5 5 78.4x60.6x67.6 28
4NC5227-2FE21 600 5 0.2 5 75.3x59.5x62.2 28
4NC5228-2FE21 700 5 0.2 5 75.3x59.5x62.2 28
4NC5231-2FE21 800 5 0.2 5 75.3x59.5x62.2 28
4NC5232-2FE21 1000 5 0.2 5 75.3x59.5x62.2 28
4NC5325-0CE21 400 1 1 5 98x82.5x84.1 36
4NC5325-0DE21 400 1 0.5 5 98x82.5x84.1 36
4NC5325-2CE21 400 5 1 5 98x82.5x84.1 36
4NC5325-2DE21 400 5 0.5 5 98x82.5x84.1 36
4NC5326-0CE21 500 1 1 5 98x82.5x84.1 36
4NC5326-0DE21 500 1 0.5 5 98x82.5x84.1 36
4NC5326-2CE21 500 5 1 5 98x82.5x84.1 36
4NC5326-2DE21 500 5 0.5 5 98x82.5x84.1 36
4NC5327-0CE21 600 1 1 5 98x82.5x84.1 36
4NC5327-0DE21 600 1 0.5 5 98x82.5x84.1 36
4NC5327-2CE21 600 5 1 5 98x82.5x84.1 36
4NC5327-2DE21 600 5 0.5 5 98x82.5x84.1 36
4NC5330-0CE21 750 1 1 5 98x82.5x84.1 36
4NC5330-0DE21 750 1 0.5 5 98x82.5x84.1 36
4NC5330-2CE21 750 5 1 5 98x82.5x84.1 36
4NC5330-2DE21 750 5 0.5 5 98x82.5x84.1 36
4NC5331-2DE21 800 5 0.5 5 98x82.5x84.1 36
4NC5431-0CH21 800 1 1 10 127.5x112x84.1 -
4NC5431-0DH21 800 1 0.5 10 127.5x112x84.1 -
4NC5431-2CH21 800 5 1 10 127.5x112x84.1 -
4NC5431-2DH21 800 5 0.5 10 127.5x112x84.1 -
4NC5432-0CH21 1000 1 1 10 127.5x112x84.1 -
4NC5432-0DH21 1000 1 0.5 10 127.5x112x84.1 -
4NC5432-2CH21 1000 5 1 10 127.5x112x84.1 -
4NC5432-2DH21 1000 5 0.5 10 127.5x112x84.1 -
4NC5433-0DH21 1200 1 0.5 10 127.5x112x84.1 -
4NC5433-2DH21 1200 5 0.5 10 127.5x112x84.1 -
4NC5434-0CH21 1250 1 1 10 127.5x112x84.1 -
4NC5434-2CH21 1250 5 1 10 127.5x112x84.1 -
4NC5435-0CH21 1500 1 1 10 127.5x112x84.1 -
4NC5435-0DH21 1500 1 0.5 10 127.5x112x84.1 -
4NC5435-2CH21 1500 5 1 10 127.5x112x84.1 -
4NC5435-2DH21 1500 5 0.5 10 127.5x112x84.1 -
4NC5436-2DK21 1600 5 0.5 15 127.5x112x84.1 -
4NC5438-0CJ21 2000 1 1 12.5 127.5x112x84.1 -
4NC5438-2CJ21 2000 5 1 12.5 127.5x112x84.1 -
4NC5438-2DL21 2000 5 0.5 20 127.5x112x84.1 -
4NC5440-0CJ21 2500 1 1 12.5 127.5x112x84.1 -
4NC5440-2CJ21 2500 5 1 12.5 127.5x112x84.1 -
4NC5440-2DM21 2500 5 0.5 25 127.5x112x84.1 -
4NC5441-2CN21 3000 5 1 30 127.5x112x84.1 -
4NC5441-2DN21 3000 5 0.5 30 127.5x112x84.1 -
7KT1200 60 5 1 1.25 105x90x71 -
7KT1201 100 5 1 2.5 105x90x71 -
7KT1202 150 5 1 3.75 105x90x71 -