| Manufacturer | SIGMA ELEKTRIK |
| Type of Transformer | current |
| Kind of core | solid |
| Isec. wind. 1 | 5A |
| Operating temperature | -25...75°C |
| IP rating | IP20 |
| Accuracy class | 0.5 |
| Symbol | Manufacturer series | Power | Body dimensions | Hole diameter |
|---|---|---|---|---|
| [VA] | [mm] | [mm] | ||
| SGM-3010052550000 | S30 | 2.5 | 72x80x100 | 24 |
| SGM-3015055500000 | S30 | 5 | 72x80x100 | 24 |
| SGM-30L1005550000 | S30 | 5 | 92x80x100 | 24 |
| SGM-30M3005255000 | S30M | 2.5 | 62x62x80 | 24 |
| SGM-30M4005255000 | S30M | 2.5 | 62x62x80 | 24 |
| SGM-30M4005550000 | S30M | 5 | 62x62x80 | 24 |
| SGM-30ML250555000 | S30M | 5 | 77x62x80 | 24 |
| SGM-4030052550000 | S40 | 2.5 | 72x80x100 | 31 |
| SGM-4030055500000 | S40 | 5 | 72x80x100 | 31 |
| SGM-4040052550000 | S40 | 2.5 | 72x80x100 | 31 |
| SGM-4040055500000 | S40 | 5 | 72x80x100 | 31 |
| SGM-4050052550000 | S40 | 2.5 | 72x80x100 | 31 |
| SGM-4050055500000 | S40 | 5 | 72x80x100 | 31 |
| SGM-4060052550000 | S40 | 2.5 | 72x80x100 | 31 |
| SGM-4060055500000 | S40 | 5 | 72x80x100 | 31 |