Transformer: current; solid; SWMU; MBS AG

Transformer: current; solid; SWMU; MBS AG, MBS-31-2006, MBS-31-2007, MBS-31-2008, MBS-31-2009 |EN|
Manufacturer
Type of Transformercurrent
Kind of coresolid
Manufacturer seriesSWMU
Hole diameter28mm
Body dimensions80x72x117.8mm
Operating temperature-5...40°C
IP ratingIP20
Symbol Auxiliary voltage AC Auxiliary voltage DC
[V AC] [V DC]
MBS-31-2006 230 -
MBS-31-2007 230 -
MBS-31-2008 230 -
MBS-31-2009 230 -
MBS-31-2010 230 -
MBS-31-2011 230 -
MBS-31-2012 230 -
MBS-31-2013 230 -
MBS-31-2014 230 -
MBS-31-2015 230 -
MBS-31-2016 230 -
MBS-31-2017 230 -
MBS-31-2018 230 -
MBS-31-2019 230 -
MBS-31-2020 230 -
MBS-31-2021 230 -
MBS-31-2022 230 -
MBS-31-2023 230 -
MBS-31-2024 230 -
MBS-31-2025 230 -
MBS-31-6006 - 24
MBS-31-6007 - 24
MBS-31-6008 - 24
MBS-31-6009 - 24
MBS-31-6010 - 24
MBS-31-6011 - 24
MBS-31-6012 - 24
MBS-31-6013 - 24
MBS-31-6014 - 24
MBS-31-6015 - 24
MBS-31-6016 - 24
MBS-31-6017 - 24
MBS-31-6018 - 24
MBS-31-6019 - 24
MBS-31-6020 - 24
MBS-31-6021 - 24
MBS-31-6022 - 24
MBS-31-6023 - 24
MBS-31-6024 - 24
MBS-31-6025 - 24