Transformer: current; solid; TP; F&F

Symbol Manufacturer Type of Transformer Manufacturer series Kind of core Power Gear AC current measuring range Isec. wind. 1 Accuracy class IP rating Operating temperature Connection
[VA] [A] [A] [°C]
TP-100-5 F&F current TP solid 1.5 100:5 100 5 1 IP20 -5...40 screw terminals
TP-150-5 F&F current TP solid 2.5 150:5 150 5 1 IP20 -5...40 screw terminals
TP-200-5 F&F current TP solid 2.5 200:5 200 5 1 IP20 -5...40 screw terminals
TP-250-5 F&F current TP solid 2.5 250:5 250 5 1 IP20 -5...40 screw terminals
TP-300-5 F&F current TP solid 2.5 300:5 300 5 1 IP20 -5...40 screw terminals
TP-400-5 F&F current TP solid 2.5 400:5 400 5 1 IP20 -5...40 screw terminals
TP-600-5 F&F current TP solid 2.5 600:5 600 5 1 IP20 -5...40 screw terminals