Transformer: current; split; TO; F&F

Transformer: current; split; TO; F&F, TO-100, TO-150, TO-200, TO-250, TO-300, TO-400 |EN|
Manufacturer
Type of Transformercurrent
Kind of coresplit
Manufacturer seriesTO
Isec. wind. 15A
Operating temperature-15...50°C
IP ratingIP20
Symbol Power Body dimensions Accuracy class
[VA] [mm]
TO-200 1.5 105x89x40 0.5
TO-250 1.5 105x89x40 0.5
TO-400 2.5 105x89x40 0.5
TO-500-5 2.5 145x114x32 0.5
TO-600 2.5 145x114x32 0.5
TO-750 5 145x114x32 0.5
TO-1000 5 145x114x32 0.5
TO-1250-5 5 196x145x33 0.5
TO-1600-5 7.5 196x145x33 0.5
TO-2000-5 10 196x145x33 0.5