| Symbol | Manufacturer | Type of Transformer | Manufacturer series | Kind of core | Gear | AC current measuring range | Isec. wind. 1 | Power | Accuracy class | Operating temperature | IP rating | Hole diameter | Body dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [A] | [VA] | [°C] | [mm] | [mm] | ||||||||
| TOM-100-5 | F&F | current | TOM | split | 100:5 | 100 | 5 | 1.5 | 1 | -15...45 | IP20 | 22 | 45x67x35 |
| TOM-125-5 | F&F | current | TOM | split | 125:5 | 125 | 5 | 1.5 | 1 | -15...45 | IP20 | 22 | 45x67x35 |
| TOM-150-5 | F&F | current | TOM | split | 150:5 | 150 | 5 | 1.5 | 1 | -15...45 | IP20 | 22 | 45x67x35 |
| TOM-200-5 | F&F | current | TOM | split | 200:5 | 200 | 5 | 1.5 | 1 | -15...45 | IP20 | 22 | 45x67x35 |
| TOM-250-5 | F&F | current | TOM | split | 250:5 | 250 | 5 | 1.5 | 1 | -15...45 | IP20 | 22 | 45x67x35 |
| TOM-300-5 | F&F | current | TOM | split | 300:5 | 300 | 5 | 1.5 | 1 | -15...45 | IP20 | 22 | 45x67x35 |
| TOM-400-5 | F&F | current | TOM | split | 400:5 | 400 | 5 | 1.5 | 1 | -15...45 | IP20 | 32 | 58x86x43 |
| TOM-500-5 | F&F | current | TOM | split | 500:5 | 500 | 5 | 1.5 | 1 | -15...45 | IP20 | 32 | 58x86x43 |
| TOM-600-5 | F&F | current | TOM | split | 600:5 | 600 | 5 | 1.5 | 1 | -15...45 | IP20 | 32 | 58x86x43 |