| Type of Transformer | current |
| Symbol | Manufacturer | Mounting | Operating frequency | Iout | Input current | Operating temperature | Dimensions (a x b x c) | Manufacturer series | Internal diameter | Accuracy class | Conductor rail size | Output voltage |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [Hz] | [A] | [A] | [°C] | [mm] | [mm] | [mm] | [mV] | |||||
| SPCT100/60-1.2/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 1.2k | 0...50 | 101x120.4x73 | SPCT 100/60 | 50.5 | 0.5 @max 15VA | 60x12 | - |
| SPCT100/60-1/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 1k | 0...50 | 101x120.4x73 | SPCT 100/60 | 50.5 | 0.5 @max 15VA | 60x12 | - |
| SPCT100/60-500/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 500 | 0...50 | 101x120.4x73 | SPCT 100/60 | 50.5 | 1 @max 5VA | 60x12 | - |
| SPCT100/60-600/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 600 | 0...50 | 101x120.4x73 | SPCT 100/60 | 50.5 | 1 @max 7.5VA | 60x12 | - |
| SPCT100/60-600/5/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 600 | 0...50 | 101x120.4x73 | SPCT 100/60 | 50.5 | 0.5 @max 5VA | 60x12 | - |
| SPCT100/60-800/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 800 | 0...50 | 101x120.4x73 | SPCT 100/60 | 50.5 | 0.5 @max 10VA | 60x12 | - |
| SPCT140/100-1.2/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 1.2k | 0...50 | 140x155x73 | SPCT 140/100 | 86 | 0.5 @max 15VA | 100x30 | - |
| SPCT140/100-1.25/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 1.25k | 0...50 | 140x155x73 | SPCT 140/100 | 86 | 0.5 @max 15VA | 100x30 | - |
| SPCT140/100-1.5/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 1.5k | 0...50 | 140x155x73 | SPCT 140/100 | 86 | 0.5 @max 15VA | 100x30 | - |
| SPCT140/100-1.6/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 1.6k | 0...50 | 140x155x73 | SPCT 140/100 | 86 | 0.5 @max 15VA | 100x30 | - |
| SPCT140/100-1/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 1k | 0...50 | 140x155x73 | SPCT 140/100 | 86 | 0.5 @max 15VA | 100x30 | - |
| SPCT140/100-2.5/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 2.5k | 0...50 | 140x155x73 | SPCT 140/100 | 86 | 0.5 @max 15VA | 100x30 | - |
| SPCT140/100-2/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 2k | 0...50 | 140x155x73 | SPCT 140/100 | 86 | 0.5 @max 15VA | 100x30 | - |
| SPCT140/100-3.5/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 3.5k | 0...50 | 140x155x73 | SPCT 140/100 | 86 | 0.5 @max 15VA | 100x30 | - |
| SPCT140/100-3/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 3k | 0...50 | 140x155x73 | SPCT 140/100 | 86 | 0.5 @max 15VA | 100x30 | - |
| SPCT140/100-4/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 4k | 0...50 | 140x155x73 | SPCT 140/100 | 86 | 0.5 @max 15VA | 100x30 | - |
| SPCT140/100-800/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 800 | 0...50 | 140x155x73 | SPCT 140/100 | 86 | 0.5 @max 15VA | 100x30 | - |
| SPCT62/22-30/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 30 | 0...50 | 62x80.5x67 | SPCT 62/22 | 22 | 5 @max 1VA | 100x30 | - |
| SPCT62/30-50/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 50 | 0...50 | 62x80.5x67 | SPCT 62/30 | 30.5 | 3 @max 1VA | 30x10 | - |
| SPCT62/30-60/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 60 | 0...50 | 62x80.5x67 | SPCT 62/30 | 30.5 | 3 @max 1VA | 30x10 | - |
| SPCT62/30-75/5/1 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 75 | 0...50 | 62x80.5x67 | SPCT 62/30 | 30.5 | 3 @max 1VA | 30x10 | - |
| SPCT62/30-75/5/3 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 75 | 0...50 | 62x80.5x67 | SPCT 62/30 | 30.5 | 3 @max 1VA | 30x10 | - |
| SPCT62/40-100/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 100 | 0...50 | 62x80.5x67 | SPCT 62/40 | 30.5 | 1 @max 1VA | 40x10 | - |
| SPCT62/40-125/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 125 | 0...50 | 62x80.5x67 | SPCT 62/40 | 30.5 | 1 @max 1VA | 40x10 | - |
| SPCT62/40-150/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 150 | 0...50 | 62x80.5x67 | SPCT 62/40 | 30.5 | 1 @max 3VA | 40x10 | - |
| SPCT62/40-160/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 160 | 0...50 | 62x80.5x67 | SPCT 62/40 | 30.5 | 1 @max 1.5VA | 40x10 | - |
| SPCT62/40-200/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 200 | 0...50 | 62x80.5x67 | SPCT 62/40 | 30.5 | 0.5 @max 2.5VA | 40x10 | - |
| SPCT62/40-200/5/3 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 200 | 0...50 | 62x80.5x67 | SPCT 62/40 | 30.5 | 1 @max 3VA | 40x10 | - |
| SPCT62/40-250/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 250 | 0...50 | 62x80.5x67 | SPCT 62/40 | 30.5 | 0.5 @max 2.5VA | 40x10 | - |
| SPCT62/40-250/5/3 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 250 | 0...50 | 62x80.5x67 | SPCT 62/40 | 30.5 | 1 @max 3VA | 40x10 | - |
| SPCT62/40-300/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 300 | 0...50 | 62x80.5x67 | SPCT 62/40 | 30.5 | 0.5 @max 3VA | 40x10 | - |
| SPCT62/40-400/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 400 | 0...50 | 62x80.5x67 | SPCT 62/40 | 30.5 | 0.5 @max 3.75VA | 40x10 | - |
| SPCT62/40-400/5/5 | SELEC | on panel, for DIN rail mounting (optional) | 50...60 | 5 | 400 | 0...50 | 62x80.5x67 | SPCT 62/40 | 30.5 | 0.5 @max 5VA | 40x10 | - |
| CBCT-35-1-CE | SELEC | on panel | - | - | - | 0...55 | 64x96x13 | CBCT | 35 | - | - | - |
| CBCT-70-1-CE | SELEC | on panel | - | - | - | 0...55 | 98x131x13 | CBCT | 70 | - | - | - |
| CBCT-120-1-CE | SELEC | on panel | - | - | - | 0...55 | 149x184x13 | CBCT | 120 | - | - | - |
| CBCT-210-1-CE | SELEC | on panel | - | - | - | 0...55 | 268x270x25 | CBCT | 210 | - | - | - |
| CBCT-310-1-CE | SELEC | on panel | - | - | - | 0...55 | 377x380x25 | CBCT | 310 | - | - | - |
| PWCT-15/30-60A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 60 | -25...40 | 76x80x76 | PWCT | - | 1 | 15x30 | 330 |
| PWCT-15/30-100A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 100 | -25...40 | 76x80x76 | PWCT | - | 1 | 15x30 | 330 |
| PWCT-15/30-125A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 125 | -25...40 | 76x80x76 | PWCT | - | 1 | 15x30 | 330 |
| PWCT-15/30-160A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 160 | -25...40 | 76x80x76 | PWCT | - | 1 | 15x30 | 330 |
| PWCT-16/20-100A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 100 | -25...40 | 90x68x76 | PWCT | - | 1 | 16x20 | 330 |
| PWCT-21/25-60A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 60 | -25...40 | 105x80x54 | PWCT | - | 1 | 21x25 | 330 |
| PWCT-21/25-100A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 100 | -25...40 | 105x80x54 | PWCT | - | 1 | 21x25 | 330 |
| PWCT-21/25-125A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 125 | -25...40 | 105x80x54 | PWCT | - | 1 | 21x25 | 330 |
| PWCT-21/25-160A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 160 | -25...40 | 105x80x54 | PWCT | - | 1 | 21x25 | 330 |
| PWCT-21/25-200A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 200 | -25...40 | 105x80x54 | PWCT | - | 1 | 21x25 | 330 |
| PWCT-21/25-250A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 250 | -25...40 | 105x80x54 | PWCT | - | 1 | 21x25 | 330 |
| PWCT-31/31-250A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 250 | -25...40 | 140x90x54 | PWCT | - | 1 | 31x31 | 330 |
| PWCT-31/31-400A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 400 | -25...40 | 140x90x54 | PWCT | - | 1 | 31x31 | 330 |
| PWCT-31/31-600A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 600 | -25...40 | 140x90x54 | PWCT | - | 1 | 31x31 | 330 |
| PWCT-31/31-630A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 630 | -25...40 | 140x90x54 | PWCT | - | 1 | 31x31 | 330 |
| PWCT-50/54-800A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 800 | -25...40 | 215x124x54 | PWCT | - | 1 | 50x54 | 330 |
| PWCT-54/50-1000A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 1k | -25...40 | 215x124x54 | PWCT | - | 1 | 50x54 | 330 |
| PWCT-54/50-1250A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 1.25k | -25...40 | 215x124x54 | PWCT | - | 1 | 50x54 | 330 |
| PWCT-54/50-1600A | SELEC | on panel, for DIN rail mounting | 47...63 | - | 1.6k | -25...40 | 215x124x54 | PWCT | - | 1 | 50x54 | 330 |
| TABV1-100/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 100 | -25...50 | 57x46x69 | - | - | 1 @max 1.5VA | 30x10 | - |
| TABV1-150/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 150 | -25...50 | 57x46x69 | - | - | 0.5 @max 1VA, 1 @max 2VA | 30x10 | - |
| TABV1-200/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 200 | -25...50 | 57x46x69 | - | - | 0.5 @max 2VA | 30x10 | - |
| TABV1-250/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 250 | -25...50 | 57x46x69 | - | - | 0.5 @max 3VA | 30x10 | - |
| TABV1-40/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 40 | -25...50 | 57x46x69 | - | - | 1 @max 1VA | 30x10 | - |
| TABV1-400/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 400 | -25...50 | 57x46x69 | - | - | 0.5 @max 5VA | 30x10 | - |
| TABV1-50/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 50 | -25...50 | 57x46x69 | - | - | 1 @max 1VA | 30x10 | - |
| TABV1-60/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 60 | -25...50 | 57x46x69 | - | - | 1 @max 1VA | 30x10 | - |
| TABV2-100/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 100 | -25...50 | 71x84x46 | - | - | 1 @max 2VA | 25x25 | - |
| TABV2-150/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 150 | -25...50 | 71x84x46 | - | - | 0.5 @max 1VA | 25x25 | - |
| TABV2-200/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 200 | -25...50 | 71x84x46 | - | - | 0.5 @max 2VA | 25x25 | - |
| TABV2-250/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 250 | -25...50 | 71x84x46 | - | - | 0.5 @max 2.5VA | 25x25 | - |
| TABV2-300/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 300 | -25...50 | 71x84x46 | - | - | 0.5 @max 4VA | 25x25 | - |
| TABV2-400/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 400 | -25...50 | 71x84x46 | - | - | 0.5 @max 5VA | 25x25 | - |
| TABV2-500/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 500 | -25...50 | 71x84x46 | - | - | 0.5 @max 6VA | 25x25 | - |
| TABV2-600/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 600 | -25...50 | 71x84x46 | - | - | 0.5 @max 6VA | 25x25 | - |
| TABV2-800/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 800 | -25...50 | 71x84x46 | - | - | 0.5 @max 8VA | 25x25 | - |
| TAPRV10-100/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 100 | -25...50 | 57.5x84x42 | - | - | 0.5 @max 1.5VA, 1 @max 3VA | 36x37 | - |
| TAPRV10-200/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 200 | -25...50 | 57.5x84x42 | - | - | 0.5 @max 1.5VA, 1 @max 3VA | 36x37 | - |
| TAPRV11-100/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 100 | -25...50 | 89x111x40 | - | - | 0.5 @max 1.5VA, 1 @max 3VA | 20x30 | - |
| TAPRV11-150/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 150 | -25...50 | 89x111x40 | - | - | 0.5 @max 1.5VA, 1 @max 3VA | 20x30 | - |
| TAPRV11-200/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 200 | -25...50 | 89x111x40 | - | - | 0.5 @max 1.5VA, 1 @max 3VA | 20x30 | - |
| TAPRV11-250/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 250 | -25...50 | 89x111x40 | - | - | 0.5 @max 1.5VA, 1 @max 3VA | 20x30 | - |
| TAPRV11-300/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 300 | -25...50 | 89x111x40 | - | - | 0.5 @max 1.5VA, 1 @max 3VA | 20x30 | - |
| TAPRV11-400/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 400 | -25...50 | 89x111x40 | - | - | 0.5 @max 2.5VA, 1 @max 5VA | 20x30 | - |
| TAPRV12-250/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 250 | -25...50 | 114x145x32 | - | - | 0.5 @max 1.5VA, 1 @max 3VA | 50x80 | - |
| TAPRV12-300/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 300 | -25...50 | 114x145x32 | - | - | 0.5 @max 1.5VA, 1 @max 3VA | 50x80 | - |
| TAPRV12-400/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 400 | -25...50 | 114x145x32 | - | - | 0.5 @max 1.5VA, 1 @max 3VA | 50x80 | - |
| TAPRV12-500/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 500 | -25...50 | 114x145x32 | - | - | 0.5 @max 2.5VA, 1 @max 5VA | 50x80 | - |
| TAPRV12-600/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 600 | -25...50 | 114x145x32 | - | - | 0.5 @max 2.5VA, 1 @max 5VA | 50x80 | - |
| TAPRV12-750/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 750 | -25...50 | 114x145x32 | - | - | 0.5 @max 2.5VA, 1 @max 5VA | 50x80 | - |
| TAPRV12-800/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 800 | -25...50 | 114x145x32 | - | - | 0.5 @max 2.5VA, 1 @max 5VA | 50x80 | - |
| TAPRV12-1000/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 1k | -25...50 | 114x145x32 | - | - | 0.5 @max 5VA, 1 @max 10VA | 50x80 | - |
| TAPRV13-500/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 500 | -25...50 | 144x145x32 | - | - | 0.5 @max 1.5VA, 1 @max 5VA | 80x80 | - |
| TAPRV13-800/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 800 | -25...50 | 144x145x32 | - | - | 0.5 @max 1.5VA, 1 @max 5VA | 80x80 | - |
| TAPRV13-1000/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 1k | -25...50 | 144x145x32 | - | - | 0.5 @max 5VA, 1 @max 10VA | 80x80 | - |
| TAPV1-10/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 10 | -25...50 | 57x75.5x46 | - | - | 0.5 @max 3VA, 1 @max 6VA | - | - |
| TAPV1-20/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 20 | -25...50 | 57x75.5x46 | - | - | 0.5 @max 3VA, 1 @max 6VA | - | - |
| TAPV1-25/5A | ALGODUE | on panel, for DIN rail mounting | 40...60 | 5 | 25 | -25...50 | 57x75.5x46 | - | - | 0.5 @max 3VA, 1 @max 6VA | - | - |