Transformer: encapsulated; Mounting: PCB; INDEL


Upri = 115 V may be obtained by parallel connection of primary windings.
Transformer: encapsulated; Mounting: PCB; INDEL, TSPZ1/2X6V, TSPZ1/2X9V, TSPZ1/2X12V |EN|
Type of transformerencapsulated
Primary voltage230V AC
Thermal classTa40B
IP ratingIP00
Conform to the normPN EN 61558
MountingPCB
Insulation classII
Symbol Power Usec. 1 Usec. 2 Isec. wind. 1 Isec. wind. 2
[VA] [V] [V] [A] [A]
TSPZ1/2X6V 1 6 6 80m 80m
TSPZ1/2X12V 1 12 12 40m 40m
TSPZ3/2X6V 3 6 6 250m 250m
TSPZ3/2X12V 3 12 12 120m 120m
TSPZ4/2X6V 4 6 6 330m 330m
TSPZ4/2X15V 4 15 15 130m 130m
TSPZ6/2X6V 6 6 6 500m 500m
TSPZ6/2X9V 6 9 9 330m 330m
TSPZ6/2X15V 6 15 15 200m 200m
TSPZ10/2X6V 10 6 6 830m 830m
TSPZ10/2X9V 10 9 9 550m 550m
TSPZ10/2X12V 10 12 12 420m 420m
TSPZ10/2X15V 10 15 15 330m 330m
TSPZ14/2X6V 14 6 6 1.17 1.17
TSPZ14/2X9V 14 9 9 780m 780m
TSPZ14/2X12V 14 12 12 570m 570m
TSPZ14/2X15V 14 15 15 470m 470m
TSPZ14/2X18V 14 18 18 380m 380m
TSPZ18/2X6V 18 6 6 1.5 1.5
TSPZ18/2X9V 18 9 9 1 1
TSPZ18/2X12V 18 12 12 750m 750m
TSPZ18/2X15V 18 15 15 600m 600m
TSPZ18/2X18V 18 18 18 500m 500m
TSPZ18/2X24V 18 24 24 370m 370m
TSPZ24/2X9V 24 9 9 1.33 1.33
TSPZ24/2X12V 24 12 12 1 1
TSPZ24/2X15V 24 15 15 800m 800m
TSPZ24/2X24V 24 24 24 500m 500m
TSPZ30/2X9V 30 9 9 1.67 1.67
TSPZ30/2X12V 30 12 12 1.25 1.25
Symbol Schematic diagram Dimensions A A1 B C B1 P m
[mm] [mm] [mm] [mm] [mm] [mm] [mm]
TSPZ1/2X6V Fig. 1-1. Fig. 2-1. 29 - 33.5 14.9 - 5 20
TSPZ1/2X12V Fig. 1-1. Fig. 2-1. 29 - 33.5 14.9 - 5 20
TSPZ3/2X6V Fig. 1-2. Fig. 2-1. 44 37.5 53 16.8 47.5 5 35
TSPZ3/2X12V Fig. 1-2. Fig. 2-1. 44 37.5 53 16.8 47.5 5 35
TSPZ4/2X6V Fig. 1-2. Fig. 2-1. 44 37.5 53 18.8 47.5 5 35
TSPZ4/2X15V Fig. 1-2. Fig. 2-1. 44 37.5 53 18.8 47.5 5 35
TSPZ6/2X6V Fig. 1-2. Fig. 2-1. 44 37.5 53 21.8 47.5 5 35
TSPZ6/2X9V Fig. 1-2. Fig. 2-1. 44 37.5 53 21.8 47.5 5 35
TSPZ6/2X15V Fig. 1-2. Fig. 2-1. 44 37.5 53 21.8 47.5 5 35
TSPZ10/2X6V Fig. 1-2. Fig. 2-1. 44 37.5 53 27.9 47.5 5 35
TSPZ10/2X9V Fig. 1-2. Fig. 2-1. 44 37.5 53 27.9 47.5 5 35
TSPZ10/2X12V Fig. 1-2. Fig. 2-1. 44 37.5 53 27.9 47.5 5 35
TSPZ10/2X15V Fig. 1-2. Fig. 2-1. 44 37.5 53 27.9 47.5 5 35
TSPZ14/2X6V Fig. 1-3. Fig. 2-1. 57.2 50 68 23.8 62.5 5 45
TSPZ14/2X9V Fig. 1-3. Fig. 2-1. 57.2 50 68 23.8 62.5 5 45
TSPZ14/2X12V Fig. 1-3. Fig. 2-1. 57.2 50 68 23.8 62.5 5 45
TSPZ14/2X15V Fig. 1-3. Fig. 2-1. 57.2 50 68 23.8 62.5 5 45
TSPZ14/2X18V Fig. 1-3. Fig. 2-1. 57.2 50 68 23.8 62.5 5 45
TSPZ18/2X6V Fig. 1-3. Fig. 2-1. 57.2 50 68 27.1 62.5 5 45
TSPZ18/2X9V Fig. 1-3. Fig. 2-1. 57.2 50 68 27.1 62.5 5 45
TSPZ18/2X12V Fig. 1-3. Fig. 2-1. 57.2 50 68 27.1 62.5 5 45
TSPZ18/2X15V Fig. 1-3. Fig. 2-1. 57.2 50 68 27.1 62.5 5 45
TSPZ18/2X18V Fig. 1-3. Fig. 2-1. 57.2 50 68 27.1 62.5 5 45
TSPZ18/2X24V Fig. 1-3. Fig. 2-1. 57.2 50 68 27.1 62.5 5 45
TSPZ24/2X9V Fig. 1-3. Fig. 2-1. 57.2 50 68 30.8 62.5 5 45
TSPZ24/2X12V Fig. 1-3. Fig. 2-1. 57.2 50 68 30.8 62.5 5 45
TSPZ24/2X15V Fig. 1-3. Fig. 2-1. 57.2 50 68 30.8 62.5 5 45
TSPZ24/2X24V Fig. 1-3. Fig. 2-1. 57.2 50 68 30.8 62.5 5 45
TSPZ30/2X9V Fig. 1-3. Fig. 2-1. 57.2 50 68 34.8 62.5 5 45
TSPZ30/2X12V Fig. 1-3. Fig. 2-1. 57.2 50 68 34.8 62.5 5 45