Transformer: encapsulated; Mounting: screw type; INDEL

Transformer: encapsulated; Mounting: screw type; INDEL, TSZZM25/9V, TSZZM25/12V, TSZZM25/2X12V |EN|
Type of transformerencapsulated
Primary voltage230V AC
Leadsterminal block
Thermal classTa40B
IP ratingIP00
Conform to the normPN EN 61558
Mountingscrew type
Insulation classII
Symbol Power Usec. 1 Usec. 2 Isec. wind. 1 Isec. wind. 2
[VA] [V] [V] [A] [A]
TSZZM25/9V 30 9 - 3.33 -
TSZZM25/12V 30 12 - 2.5 -
TSZZM25/2X12V 30 12 12 1.25 1.25
TSZZM25/24V 30 24 - 1.25 -
TSZZM35/2X18V 35 18 18 0.97 -
TSZZM45/2X9V 45 9 9 2.5 -
TSZZM55/24V 65 24 - 2.5 -
TSZZM55/11.5V 55 11.5 - 5.21 -
TSZZM100/12V 100 12 - 8.33 -
TSZZM100/24V 100 24 - 4.16 -
TSZZM350/24V 350 24 - 14.6 -
TSZZM160/013M/5 160 24 - 6.66 -
Symbol Dimensions Dia. A A1 B C B1 C1 D D1 E
[mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm]
TSZZM25/9V Fig. 1. 4.2 63.6 41.8 53.6 47.2 35.8 37.7 72.5 43.5 81.8
TSZZM25/12V Fig. 1. 4.2 63.6 41.8 53.6 47.2 35.8 37.7 72.5 43.5 81.8
TSZZM25/2X12V Fig. 1. 4.2 63.6 41.8 53.6 47.2 35.8 37.7 72.5 43.5 81.8
TSZZM25/24V Fig. 1. 4.2 63.6 41.8 53.6 47.2 35.8 37.7 72.5 43.5 81.8
TSZZM35/2X18V Fig. 1. 4.2 63.6 41.8 53.6 47.2 35.8 37.7 72.5 43.5 81.8
TSZZM45/2X9V Fig. 1. 4.2 70 47.2 61.2 56.5 41.2 46.8 77.5 47.5 88
TSZZM55/24V Fig. 1. 4.2 70 47.2 61.2 60.5 41.2 51.3 77.5 47.5 88
TSZZM55/11.5V Fig. 1. 4.2 70 47.2 61.2 60.5 41.2 51.3 77.5 47.5 88
TSZZM100/12V Fig. 1. 4.2 70 47.2 61.2 60.5 41.2 51.3 77.5 47.5 88
TSZZM100/24V Fig. 1. 4.2 70 47.2 61.2 60.5 41.2 51.3 77.5 47.5 88
TSZZM350/24V Fig. 1. 8.5 126.8 84.3 107 108.8 76.4 88 150.5 85 176.8