Transformer: impulse; HAHN

Transformer: impulse; HAHN, V50100, V50101, V50102, V50103, V50104, V50105, V50106, V50107 |EN|
Manufacturer
Type of transformerimpulse
Applicationpower supply
Symbol Related items Power Usec. 1 Usec. 2 Body dimensions Mounting Primary voltage
[W] [V] [V] [mm] [V AC]
V50100 TNY264 5 3 3 21.5x18x13.8 - -
V50101 TNY264 5 9 9 21.5x18x13.8 - -
V50102 TNY264 5 12 12 21.5x18x13.8 - -
V50103 TNY264 5 15 15 21.5x18x13.8 - -
V50107 TNY266 5 24 5 21.5x18x13.8 - -
V50110 TNY276 7 3 3 21.5x18x13.8 - -
V50111 TNY276 7 9 9 21.5x18x13.8 PCB 265
V50112 TNY276 7 12 12 21.5x18x13.8 PCB 265
V50113 TNY276 7 15 15 21.5x18x13.8 - -
V50117 TNY276 7 24 5 21.5x18x13.8 - -
V50200 TNY267 8 3 3 21.7x22.5x17.1 - -
V50204 TNY267 8 12 3.3 21.7x22.5x17.1 - -
V50205 TNY267 8 24 3.3 21.7x22.5x17.1 - -
V50212 TNY279 16 12 12 21.7x22.5x17.1 PCB 265
V50213 TNY279 16 15 15 21.7x22.5x17.1 - -
V50215 TNY278 16 24 3.3 21.7x22.5x17.1 - -