| Primary voltage | 230V AC |
| Thermal class | Ta40B |
| IP rating | IP00 |
| Insulation class | II |
| Leads | terminal block |
| Type of transformer | toroidal |
| Symbol | Power | Usec. 1 | Usec. 2 | Isec. wind. 1 | Isec. wind. 2 | A | C | E | G |
|---|---|---|---|---|---|---|---|---|---|
| [VA] | [V] | [V] | [A] | [A] | [mm] | [mm] | [mm] | [mm] | |
| TSTZ100W/12V | 100 | 12 | - | 8.33 | - | 95 | 44 | 5.6 | 10 |
| TSTZ100W/24V | 100 | 24 | - | 4.16 | - | 95 | 44 | 5.6 | 10 |
| TSTZ150W/12V | 150 | 12 | - | 12.5 | - | 103 | 52 | 5.7 | 10 |
| TSTZ150W/24V | 150 | 24 | - | 6.25 | - | 103 | 52 | 5.7 | 10 |
| TSTZ200W/12V | 200 | 12 | - | 16.67 | - | 113.5 | 53 | 5.7 | 10 |
| TSTZ200W/2X12V | 200 | 12 | 12 | 8.33 | 8.33 | 113.5 | 53 | 5.7 | 10 |
| TSTZ200W/24V | 200 | 24 | - | 8.33 | - | 113.5 | 53 | 5.7 | 10 |
| Symbol | Dimensions | Diameter | Height |
|---|---|---|---|
| [mm] | [mm] | ||
| TSTZ100W/12V | Fig. 1. | 95 | 44 |
| TSTZ100W/24V | Fig. 1. | 95 | 44 |
| TSTZ150W/12V | Fig. 1. | 103 | 52 |
| TSTZ150W/24V | Fig. 1. | 103 | 52 |
| TSTZ200W/12V | Fig. 1. | 113.5 | 53 |
| TSTZ200W/2X12V | Fig. 1. | 113.5 | 53 |
| TSTZ200W/24V | Fig. 1. | 113.5 | 53 |