| Manufacturer | LANBERG |
| Type of transition | adapter |
| Operating temperature | -40...85°C |
| Symbol | Ver. | Structure | Fiber dimensions | Connector colour | Optic fibre category | Quantity in set/package |
|---|---|---|---|---|---|---|
| [µm] | [pcs.] | |||||
| FA-LCAPSD01-0001BU | duplex, single mode (SM) | LC/APC; both sides | 9/125 | green | - | - |
| FA-LCUPMD31-0001TQ | duplex, multi mode (MM) | LC/UPC; both sides | 50/125 | turquoise | OM3 | - |
| FA-LCUPMD41-0001VT | duplex, multi mode (MM) | LC/UPC; both sides | 50/125 | violet | OM4 | - |
| FA-LCUPSD01-0001BU | duplex, single mode (SM) | LC/UPC; both sides | 9/125 | blue | - | - |
| FA-SCAPSD01-0001TR | duplex, single mode (SM) | SC/APC; both sides | 9/125 | green | - | - |
| FA-SCAPSS01-0001TR | single mode (SM), simplex | SC/APC; both sides | 9/125 | green | - | - |
| FA-LCAPSQ01-0001BU | single mode (SM), quad | LC/UPC; both sides | 9/125 | green | - | - |
| FA-SCUPMD31-0001TQ | duplex, multi mode (MM) | SC/UPC; both sides | 50/125 | turquoise | OM3 | - |
| FA-SCUPMD41-0001VT | duplex, multi mode (MM) | SC/UPC; both sides | 50/125 | violet | OM4 | - |
| FA-SCUPMS31-0001TQ | simplex, multi mode (MM) | SC/UPC; both sides | 50/125 | turquoise | OM3 | - |
| FA-SCUPMS41-0001VT | simplex, multi mode (MM) | SC/UPC; both sides | 50/125 | violet | OM4 | - |
| FA-SCUPSS01-0001BU | single mode (SM), simplex | SC/UPC; both sides | 9/125 | blue | - | - |
| FA-LCUPMQ41-0001VT | quad, multi mode (MM) | LC/UPC; both sides | 50/125 | violet | OM4 | - |
| FA-SCAPSS01-2501BK | single mode (SM), simplex | SC/APC; both sides | 9/125 | green | - | 25 |
| FA-SCAPSS01-2501TR | single mode (SM), simplex | SC/APC; both sides | 9/125 | green | - | 25 |
| FA-SCUPSD01-0001BU | duplex, single mode (SM) | SC/UPC; both sides | 9/125 | blue | - | - |