| Manufacturer | TASKER |
| Type of wire | loudspeaker cable |
| Kind of core | OFC |
| Core | stranded |
| Operating temp. | -15...70°C |
| Flexibility class | 6 |
| Wire insulation material | PVC |
| Symbol | Shield structure | Package contents | Insulation colour | Number of cores | Core section | CPR standard | Ext. dimensions |
|---|---|---|---|---|---|---|---|
| [m] | [mm2] | [mm] | |||||
| TSK1002-1.50 | unshielded | 100 | black-red, transparent | 2 | 1.5 | no classification | 4.7x9.8 |
| TSK1005-4.00 | unshielded | 50 | black-red, transparent | 2 | 4 | no classification | 4.7x9.8 |