| Manufacturer | COLSON |
| Mounting element | transport wheel |
| Operating temperature | -20...80°C |
| Shore hardness | 90 |
| Symbol | Ver. | Wheel diameter | Wheel width | Force | Ht. | Base dimensions | Mounting holes pitch |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [kg] | [mm] | [mm] | [mm] | ||
| BWCU-1002-6030 | torsional with lock, with mounting plate | 100 | 30 | 250 | 150 | 100x85 | 80x60 |
| BWCU-1002-6040 | torsional with lock, with mounting plate | 100 | 40 | 300 | 150 | 100x85 | 80x60 |
| BWCU-1253-6040 | torsional with lock, with mounting plate | 125 | 40 | 400 | 175 | 135x110 | 105x80 |
| BWCU-1503-6040 | torsional with lock, with mounting plate | 150 | 40 | 500 | 205 | 135x110 | 105x80 |
| BWCU-1753-6035 | torsional with lock, with mounting plate | 175 | 35 | 600 | 248 | 135x110 | 105x80 |
| BWCU-1753-6040 | torsional with lock, with mounting plate | 175 | 40 | 650 | 248 | 135x110 | 105x80 |
| BWCU-2003-6040 | torsional with lock, with mounting plate | 200 | 40 | 800 | 260 | 135x110 | 105x80 |
| BWCU-2003-6045 | torsional with lock, with mounting plate | 200 | 45 | 1000 | 260 | 135x110 | 105x80 |
| BWCU-2003-6050 | torsional with lock, with mounting plate | 200 | 50 | 1100 | 260 | 135x110 | 105x80 |
| BWCU-2503-6060 | torsional with lock, with mounting plate | 250 | 60 | 1400 | 305 | 175x140 | 140x105 |
| BWCU-3003-6070 | torsional with lock, with mounting plate | 300 | 70 | 1800 | 370 | 200x200 | 160x160 |
| JWCU-1002-6030 | torsional, with mounting plate | 100 | 30 | 250 | 150 | 100x85 | 80x60 |
| JWCU-1002-6040 | torsional, with mounting plate | 100 | 40 | 300 | 150 | 100x85 | 80x60 |
| JWCU-1252-6030 | torsional, with mounting plate | 125 | 30 | 300 | 175 | 135x110 | 105x80 |
| JWCU-1253-6040 | torsional, with mounting plate | 125 | 40 | 400 | 175 | 135x110 | 105x80 |
| JWCU-1503-6040 | torsional, with mounting plate | 150 | 40 | 500 | 205 | 135x110 | 105x80 |
| JWCU-1503-6050 | torsional, with mounting plate | 150 | 50 | 650 | 205 | 135x110 | 105x80 |
| JWCU-1753-6035 | torsional, with mounting plate | 175 | 35 | 600 | 248 | 135x110 | 105x80 |
| JWCU-1753-6040 | torsional, with mounting plate | 175 | 40 | 650 | 248 | 135x110 | 105x80 |
| JWCU-2003-6040 | torsional, with mounting plate | 200 | 40 | 800 | 260 | 135x110 | 105x80 |
| JWCU-2003-6045 | torsional, with mounting plate | 200 | 45 | 1000 | 260 | 135x110 | 105x80 |
| JWCU-2003-6050 | torsional, with mounting plate | 200 | 50 | 1100 | 260 | 135x110 | 105x80 |
| JWCU-2503-6060 | torsional, with mounting plate | 250 | 60 | 1400 | 305 | 175x140 | 140x105 |
| JWCU-3003-6070 | torsional, with mounting plate | 300 | 70 | 1800 | 370 | 200x200 | 160x160 |
| FWCU-1002-6030 | rigid, with mounting plate | 100 | 30 | 250 | 150 | 100x85 | 80x60 |
| FWCU-1002-6040 | rigid, with mounting plate | 100 | 40 | 300 | 150 | 100x85 | 80x60 |
| FWCU-1252-6030 | rigid, with mounting plate | 125 | 30 | 300 | 175 | 135x110 | 105x80 |
| FWCU-1253-6040 | rigid, with mounting plate | 125 | 40 | 400 | 175 | 135x110 | 105x80 |
| FWCU-1503-6040 | rigid, with mounting plate | 150 | 40 | 500 | 205 | 135x110 | 105x80 |
| FWCU-1503-6050 | rigid, with mounting plate | 150 | 50 | 650 | 205 | 135x110 | 105x80 |
| FWCU-1753-6035 | rigid, with mounting plate | 175 | 35 | 600 | 248 | 135x110 | 105x80 |
| FWCU-1753-6040 | rigid, with mounting plate | 175 | 40 | 650 | 248 | 135x110 | 105x80 |
| FWCU-2003-6040 | rigid, with mounting plate | 200 | 40 | 800 | 260 | 135x110 | 105x80 |
| FWCU-2003-6045 | rigid, with mounting plate | 200 | 45 | 1000 | 260 | 135x110 | 105x80 |
| FWCU-2003-6050 | rigid, with mounting plate | 200 | 50 | 1100 | 260 | 135x110 | 105x80 |
| FWCU-2503-6060 | rigid, with mounting plate | 250 | 60 | 1400 | 305 | 175x140 | 140x105 |
| FWCU-3003-6070 | rigid, with mounting plate | 300 | 70 | 1800 | 370 | 200x200 | 160x160 |