Transport wheel; RE.E2-N; ELESA+GANTER

Transport wheel; RE.E2-N; ELESA+GANTER, RE.E2-080-SBF-N, RE.E2-100-SBF, RE.E2-125-SBF |EN|
Manufacturer
Mounting elementtransport wheel
Body materialsteel
Manufacturer seriesRE.E2-N
Materialrubber, technopolymer PP
Shore hardness83
Symbol Manufacturer's part number Version Ht. Wheel width Rolling load Dynamic load Force Wheel diameter
[mm] [mm] [N] [N] [kg] [mm]
RE.E2-080-SBF-N 449601 torsional with lock, with mounting plate 107 25 500 650 50 80
RE.E2-100-SBF 449606 torsional with lock, with mounting plate 128 30 750 800 76 100
RE.E2-125-SBF 449611 torsional with lock, with mounting plate 156 37.5 850 1.1k 86 125
RE.E2-150-SBF 449616 torsional with lock, with mounting plate 182 40 1k 1.3k 101 150
RE.E2-180-SBF 449618 torsional with lock, with mounting plate 219 45 1.3k 1.8k 132 180
RE.E2-200-SBF 449621 torsional with lock, with mounting plate 240 50 1.4k 2.25k 142 200
RE.E2-080-FBF 449751 torsional with lock, assembly pass through hole 107 25 500 650 50 80
RE.E2-100-FBF-N 449756 torsional with lock, assembly pass through hole 128 30 750 800 75 100
RE.E2-125-FBF 449761 torsional with lock, assembly pass through hole 156 37.5 850 1.1k 86 125
RE.E2-150-FBF-N 449766 torsional with lock, assembly pass through hole 182 40 1k 1.3k 101 150
RE.E2-180-FBF 449768 torsional with lock, assembly pass through hole 214 45 1.3k 1.8k 132 180
RE.E2-200-FBF 449771 torsional with lock, assembly pass through hole 236 50 1.4k 2.25k 142 200
RE.E2-080-SBL-N 449551 torsional, with mounting plate 107 25 500 650 50 80
RE.E2-100-SBL 449556 torsional, with mounting plate 128 30 750 800 76 100
RE.E2-125-SBL 449561 torsional, with mounting plate 156 37.5 850 1.1k 86 125
RE.E2-150-SBL 449566 torsional, with mounting plate 182 40 1k 1.3k 101 150
RE.E2-180-SBL 449568 torsional, with mounting plate 219 45 1.3k 1.8k 132 180
RE.E2-200-SBL-N 449571 torsional, with mounting plate 240 50 1.4k 2.25k 142 200
RE.E2-080-FBL 449701 torsional, assembly pass through hole 107 25 500 650 50 80
RE.E2-100-FBL 449706 torsional, assembly pass through hole 128 30 750 800 76 100
RE.E2-125-FBL 449711 torsional, assembly pass through hole 156 37.5 850 1.1k 86 125
RE.E2-150-FBL-N 449716 torsional, assembly pass through hole 182 40 1k 1.3k 101 150
RE.E2-180-FBL 449718 torsional, assembly pass through hole 214 45 1.3k 1.8k 132 180
RE.E2-200-FBL 449721 torsional, assembly pass through hole 236 50 1.4k 2.25k 142 200
RE.E2-080-PBL 449651 rigid, with mounting plate 107 25 500 650 50 80
RE.E2-100-PBL 449656 rigid, with mounting plate 128 30 750 800 76 100
RE.E2-125-PBL 449661 rigid, with mounting plate 156 37.5 850 1.1k 86 125
RE.E2-150-PBL 449666 rigid, with mounting plate 182 40 1k 1.3k 101 150
RE.E2-180-PBL 449668 rigid, with mounting plate 219 45 1.3k 1.8k 132 180
RE.E2-200-PBL-N 449671 rigid, with mounting plate 240 50 1.4k 2.25k 142 200