| Manufacturer | ELESA+GANTER |
| Mounting element | transport wheel |
| Material | aluminium, polyurethane |
| Shore hardness | 75 |
| Body material | steel |
| Manufacturer series | RE.F2-H |
| Symbol | Version | Wheel diameter | Wheel width | Ht. | Rolling load | Dynamic load | Force |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [kN] | [kN] | [kg] | ||
| RE.F2-100-PSL-H | hub with ball bearings, permanent, with mounting plate | 100 | 40 | 138 | 3 | 3 | 305 |
| RE.F2-125-PSL-H | hub with ball bearings, permanent, with mounting plate | 125 | 40 | 170 | 3.5 | 3.5 | 356 |
| RE.F2-160-PSL-H | hub with ball bearings, permanent, with mounting plate | 160 | 50 | 205 | 5.5 | 5.5 | 560 |
| RE.F2-200-PSL-H | hub with ball bearings, permanent, with mounting plate | 200 | 50 | 250 | 7 | 7 | 713 |
| RE.F2-100-SSL-H | hub with ball bearings, torsional, with mounting plate | 100 | 40 | 138 | 3 | 3 | 305 |
| RE.F2-125-SSL-H | hub with ball bearings, torsional, with mounting plate | 125 | 40 | 170 | 3.5 | 3.5 | 356 |
| RE.F2-160-SSL-H | hub with ball bearings, torsional, with mounting plate | 160 | 50 | 205 | 5.5 | 5.5 | 560 |
| RE.F2-200-SSL-H | hub with ball bearings, torsional, with mounting plate | 200 | 50 | 250 | 7 | 7 | 713 |
| RE.F2-100-SSF-H | hub with ball bearings, torsional with lock, with mounting plate | 100 | 40 | 138 | 3 | 3 | 305 |
| RE.F2-125-SSF-H | hub with ball bearings, torsional with lock, with mounting plate | 125 | 40 | 170 | 3.5 | 3.5 | 356 |
| RE.F2-160-SSF-H | hub with ball bearings, torsional with lock, with mounting plate | 160 | 50 | 205 | 5.5 | 5.5 | 560 |
| RE.F2-200-SSF-H | hub with ball bearings, torsional with lock, with mounting plate | 200 | 50 | 250 | 7 | 7 | 713 |