Manufacturer | RADER |
Mounting element | transport wheel |
Bearing | slide |
Material | cast iron |
Operating temperature | -60...500°C |
Body material | steel |
Symbol | Wheel diameter | Version | Wheel width | Force | Ht. | Base dimensions | Mounting holes pitch | Panel cutout diameter |
---|---|---|---|---|---|---|---|---|
[mm] | [mm] | [kg] | [mm] | [mm] | [mm] | [mm] | ||
KJE-Z-80S | 80 | torsional, assembly pass through hole | 30 | 150 | 105 | - | - | 12.3 |
KJE-Z-80S-HC | 80 | torsional with lock, assembly pass through hole | 30 | 150 | 105 | - | - | 12.3 |
KJE-Z-100S | 100 | torsional, assembly pass through hole | 35 | 150 | 128 | - | - | 12.3 |
KJE-Z-100S-HC | 100 | torsional with lock, assembly pass through hole | 35 | 150 | 128 | - | - | 12.3 |
KJM-Z-125S | 125 | torsional, assembly pass through hole | 35 | 250 | 156 | - | - | 12.3 |
KJM-Z-125S-HC | 125 | torsional with lock, assembly pass through hole | 35 | 250 | 156 | - | - | 12.3 |
KJE-Z-160S | 160 | torsional, assembly pass through hole | 40 | 400 | 195 | - | - | 12.3 |
KJE-Z-160S-HC | 160 | torsional with lock, assembly pass through hole | 40 | 400 | 195 | - | - | 12.3 |
KJE-Z-200S | 200 | torsional, assembly pass through hole | 50 | 500 | 238 | - | - | 12.3 |
KJE-Z-200S-HC | 200 | torsional with lock, assembly pass through hole | 50 | 500 | 238 | - | - | 12.3 |
KPE-Z-80S-HC | 80 | torsional with lock, with mounting plate | 30 | 150 | 105 | 105x85 | 80x60 | - |
KPE-Z-100S | 100 | torsional, with mounting plate | 35 | 150 | 128 | 105x85 | 80x60 | - |
KPE-Z-100S-HC | 100 | torsional with lock, with mounting plate | 35 | 150 | 128 | 105x85 | 80x60 | - |
KPM-Z-125S | 125 | torsional, with mounting plate | 35 | 250 | 156 | 105x85 | 80x60 | - |
KPM-Z-125S-HC | 125 | torsional with lock, with mounting plate | 35 | 250 | 156 | 105x85 | 80x60 | - |
KPM-Z-160S | 160 | torsional, with mounting plate | 40 | 400 | 195 | 135x110 | 105x80 | - |
KPM-Z-160S-HC | 160 | torsional with lock, with mounting plate | 40 | 400 | 195 | 135x110 | 105x80 | - |
KPM-Z-200S | 200 | torsional, with mounting plate | 50 | 500 | 238 | 135x110 | 105x80 | - |
KPM-Z-200S-HC | 200 | torsional with lock, with mounting plate | 50 | 500 | 238 | 135x110 | 105x80 | - |
TPE-Z-80S | 80 | rigid, with mounting plate | 30 | 150 | 105 | 105x85 | 80x60 | - |
TPE-Z-100S | 100 | rigid, with mounting plate | 35 | 150 | 128 | 105x85 | 80x60 | - |
TPM-Z-125S | 125 | rigid, with mounting plate | 35 | 250 | 156 | 105x85 | 80x60 | - |
TPM-Z-160S | 160 | rigid, with mounting plate | 40 | 400 | 195 | 135x110 | 105x80 | - |
TPM-Z-200S | 200 | rigid, with mounting plate | 50 | 500 | 238 | 135x110 | 105x80 | - |
Z-80/12S | 80 | - | 30 | 200 | - | - | - | 12 |
Z-100/12S | 100 | - | 35 | 240 | - | - | - | 12 |
Z-160/20S | 160 | - | 40 | 400 | - | - | - | 20 |
Z-200/20S | 200 | - | 50 | 600 | - | - | - | 20 |