| Manufacturer | COLSON |
| Mounting element | transport wheel |
| Operating temperature | -20...80°C |
| Shore hardness | 90 |
| Symbol | Ver. | Wheel diameter | Wheel width | Force | Ht. | Base dimensions | Mounting holes pitch |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [kg] | [mm] | [mm] | [mm] | ||
| BWCU-1253-60252 | twin wheels, torsional with lock, with mounting plate | 125 | 25 | 500 | 197 | 170x170 | 130x130 |
| BWCU-1253-60302 | twin wheels, torsional with lock, with mounting plate | 125 | 30 | 600 | 197 | 170x170 | 130x130 |
| BWCU-1253-60352 | twin wheels, torsional with lock, with mounting plate | 125 | 35 | 700 | 197 | 170x170 | 130x130 |
| BWCU-1253-60402 | twin wheels, torsional with lock, with mounting plate | 125 | 40 | 750 | 197 | 170x170 | 130x130 |
| BWCU-1503-60302 | twin wheels, torsional with lock, with mounting plate | 150 | 30 | 800 | 210 | 170x170 | 130x130 |
| BWCU-1503-60352 | twin wheels, torsional with lock, with mounting plate | 150 | 35 | 900 | 210 | 170x170 | 130x130 |
| BWCU-1503-60402 | twin wheels, torsional with lock, with mounting plate | 150 | 40 | 1000 | 210 | 170x170 | 130x130 |
| BWCU-1753-60352 | twin wheels, torsional with lock, with mounting plate | 175 | 35 | 1200 | 257 | 200x200 | 160x160 |
| BWCU-1753-60402 | twin wheels, torsional with lock, with mounting plate | 175 | 40 | 1300 | 257 | 200x200 | 160x160 |
| BWCU-2003-60402 | twin wheels, torsional with lock, with mounting plate | 200 | 40 | 1600 | 270 | 200x200 | 160x160 |
| FWCU-1253-60252 | twin wheels, rigid, with mounting plate | 125 | 25 | 500 | 197 | 170x170 | 130x130 |
| FWCU-1253-60302 | twin wheels, rigid, with mounting plate | 125 | 30 | 600 | 197 | 170x170 | 130x130 |
| FWCU-1253-60352 | twin wheels, rigid, with mounting plate | 125 | 35 | 700 | 197 | 170x170 | 130x130 |
| FWCU-1253-60402 | twin wheels, rigid, with mounting plate | 125 | 40 | 750 | 197 | 170x170 | 130x130 |
| FWCU-1503-60302 | twin wheels, rigid, with mounting plate | 150 | 30 | 800 | 210 | 170x170 | 130x130 |
| FWCU-1503-60352 | twin wheels, rigid, with mounting plate | 150 | 35 | 900 | 210 | 170x170 | 130x130 |
| FWCU-1503-60402 | twin wheels, rigid, with mounting plate | 150 | 40 | 1000 | 210 | 170x170 | 130x130 |
| FWCU-1753-60352 | twin wheels, rigid, with mounting plate | 175 | 35 | 1200 | 257 | 200x200 | 160x160 |
| FWCU-1753-60402 | twin wheels, rigid, with mounting plate | 175 | 40 | 1300 | 257 | 200x200 | 160x160 |
| FWCU-2003-60402 | twin wheels, rigid, with mounting plate | 200 | 40 | 1600 | 270 | 200x200 | 160x160 |
| FWCU-2003-60452 | twin wheels, rigid, with mounting plate | 200 | 45 | 2000 | 270 | 200x200 | 160x160 |
| FWCU-2003-60502 | twin wheels, rigid, with mounting plate | 200 | 50 | 2000 | 270 | 200x200 | 160x160 |
| FWCU-2503-60602 | twin wheels, rigid, with mounting plate | 250 | 60 | 2800 | 320 | 230x230 | 190x190 |
| JWCU-1253-60252 | twin wheels, torsional, with mounting plate | 125 | 25 | 500 | 197 | 170x170 | 130x130 |
| JWCU-1253-60302 | twin wheels, torsional, with mounting plate | 125 | 30 | 600 | 197 | 170x170 | 130x130 |
| JWCU-1253-60352 | twin wheels, torsional, with mounting plate | 125 | 35 | 700 | 197 | 170x170 | 130x130 |
| JWCU-1253-60402 | twin wheels, torsional, with mounting plate | 125 | 40 | 750 | 197 | 170x170 | 130x130 |
| JWCU-1503-60302 | twin wheels, torsional, with mounting plate | 150 | 30 | 800 | 210 | 170x170 | 130x130 |
| JWCU-1503-60352 | twin wheels, torsional, with mounting plate | 150 | 35 | 900 | 210 | 170x170 | 130x130 |
| JWCU-1503-60402 | twin wheels, torsional, with mounting plate | 150 | 40 | 1000 | 210 | 170x170 | 130x130 |
| JWCU-1753-60352 | twin wheels, torsional, with mounting plate | 175 | 35 | 1200 | 257 | 200x200 | 160x160 |
| JWCU-1753-60402 | twin wheels, torsional, with mounting plate | 175 | 40 | 1300 | 257 | 200x200 | 160x160 |
| JWCU-2003-60402 | twin wheels, torsional, with mounting plate | 200 | 40 | 1600 | 270 | 200x200 | 160x160 |
| JWCU-2003-60452 | twin wheels, torsional, with mounting plate | 200 | 45 | 2000 | 270 | 200x200 | 160x160 |