| Cable accessories | grommet |
| Version | with bulkhead |
| Body colour | black |
| Manufacturer | TRELLEBORG |
| Body material | elastomer thermoplastic TPE |
| Flammability rating | UL94V-0 |
| Symbol | Hole diameter | Panel cutout diam. | Panel thickness | Thickness | Related items |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| T-GD9 | 9 | 15.5 | 1...2 | 7 | PDM-12-15, PDM-SET-9-120, PDM-SET-9-62 |
| T-GDM9 | 9 | 12.2 | 1...2 | 7 | PDM-12-15, PDM-SET-9-120, PDM-SET-9-62 |
| T-GD11 | 11 | 19.5 | 1...2 | 7 | PDM-16-23, PDM-SET-9-120, PDM-SET-9-62 |
| T-GDM11 | 11 | 16.2 | 1...2 | 7 | PDM-16-23, PDM-SET-9-120, PDM-SET-9-62 |
| T-GD13.5 | 13.5 | 20.5 | 1...2 | 7 | PDM-16-23, PDM-SET-9-120, PDM-SET-9-62 |
| T-GD16 | 16 | 22.5 | 1...2 | 7 | PDM-16-23, PDM-SET-9-120, PDM-SET-9-62 |
| T-GDM16 | 16 | 25.2 | 1...2 | 7 | PDM-24-30, PDM-SET-9-120, PDM-SET-9-62 |
| T-GD21 | 21 | 28 | 1...2 | 9 | PDM-24-30, PDM-SET-9-120, PDM-SET-9-62 |
| T-GDM21 | 21 | 32.2 | 1...2 | 9 | PDM-31-37, PDM-SET-9-120, PDM-SET-9-62 |
| T-GD29 | 29 | 37 | 1...2 | 10 | PDM-31-37, PDM-SET-9-120, PDM-SET-9-62 |
| T-GD36 | 36 | 47 | 1.5...3 | 12 | PDM-47-54, PDM-SET-9-120, PDM-SET-9-62 |
| T-GD48 | 48 | 60 | 1.5...3 | 12 | PDM-55-62, PDM-SET-9-120, PDM-SET-9-62 |
| T-GD53 | 53 | 64 | 1.5...3 | 12 | PDM-55-62, PDM-SET-9-120, PDM-SET-9-62 |
| T-GDM53 | 53 | 70.2 | 1.5...3 | 12 | - |
| T-GD69 | 69 | 79 | 1.5...3 | 12 | PDM-80, PDM-SET-80-120, PDM-SET-9-120 |