| Manufacturer | TASKER |
| Type of wire | coaxial |
| Shield structure | shielded twofold, braid made of copper wires |
| Kind of core | Cu, silver plated |
| Insulation colour | brown-red |
| Wave imp. | 75Ω |
| Symbol | Core | Operating temp. | Øext. cable | Features | Resistance to | Wire insulation material | Kind of material |
|---|---|---|---|---|---|---|---|
| [°C] | [mm] | ||||||
| TAS-TR11 | wire | -15...70 | 11 | low smoke density; triaxial | - | PVC FirestoP® | - |
| TAS-TR11-PUR-FLEX | stranded | -40...80 | 11 | triaxial | to weather conditions, UV rays, mechanical stesses | PUR | halogen free |
| TAS-TR8 | wire | -15...70 | 8.5 | low smoke density; triaxial | - | PVC FirestoP® | - |