| Manufacturer | TASKER |
| Type of wire | coaxial |
| Shield structure | shielded threefold, Al foil, braid made of copper wires |
| Kind of core | OFC |
| Core | stranded |
| Operating temperature | -15...70°C |
| Insulation colour | black |
| Øext. cable | 4.7mm |
| Wave impedance | 75Ω |
| Wire insulation material | PVC FirestoP® |
| Kind of material | no flame propagation |
| Symbol | Product description |
|---|---|
| TAS-T39 | Wire:coaxial;stranded;OFC;PVC FirestoP®;black;100m |